• Performance

  • Input voltage

  • Output voltage

  • No-load voltage factor

  • No-load loss


  • Transformers, control, safety

  •  1 - 11 of 11 items. 
  • compare
  • Sort by:
 
  • Type:

    Safety transformer

  • Technology:

    According to EN61558 (VDE0570)

  • Input voltage:

    230 VAC

  • Output voltage:

    0 - 12 - 24 and 0 - 6 V AC

  • Current:

    2

  • Length:

    78 mm

  • Width:

    100 mm

  • Height:

    88 mm

  • Weight:

    1.6 kg

 
  • Type:

    Safety transformer

  • Performance:

    100 VA

  • Input voltage:

    230 VAC

  • Output voltage:

    24 V AC

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Temperature monitoring:

    Yes

  • Length:

    159 mm

  • Width:

    94 mm

 
  • Type:

    Safety transformer

  • Design:

    Encapsulated and cast

  • Performance:

    100 VA

  • Input voltage:

    230 VAC

  • Output voltage:

    2x 12 V AC

  • No-load voltage factor:

    1.08

  • No-load loss:

    4.9 W

  • Efficiency:

    87.5 %

  • Overload protection:

    Yes

 
  • Type:

    Control, safety and isolating transformer

  • Performance:

    100 VA

  • Input voltage:

    230 / 400 VAC

  • Output voltage:

    2x 12 V AC

  • Length:

    96 mm

  • Width:

    84 mm

  • Height:

    85 mm

  • Connection:

    4 mm² CAGE CLAMP

 
  • Type:

    Control, safety and isolating transformer

  • Performance:

    160 VA

  • Input voltage:

    230 / 400 VAC

  • Output voltage:

    2x 12 V AC

  • Length:

    104 mm

  • Width:

    96 mm

  • Height:

    102 mm

  • Connection:

    4 mm² CAGE CLAMP

 
  • Type:

    Safety transformer

  • Design:

    Encapsulated and cast

  • Performance:

    200 VA

  • Input voltage:

    230 VAC

  • Output voltage:

    2x 12 V AC

  • No-load voltage factor:

    1.07

  • No-load loss:

    7.4 W

  • Efficiency:

    89.5 %

  • Overload protection:

    Yes

 
  • Type:

    Safety transformer

  • Performance:

    25 VA

  • Input voltage:

    230 VAC

  • Output voltage:

    24 V AC

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Temperature monitoring:

    Yes

  • Length:

    106 mm

  • Width:

    94 mm

 
  • Type:

    Control, safety and isolating transformer

  • Performance:

    250 VA

  • Input voltage:

    230 / 400 VAC

  • Output voltage:

    2x 12 V AC

  • Length:

    104 mm

  • Width:

    96 mm

  • Height:

    104 mm

  • Connection:

    4 mm² CAGE CLAMP

 
  • Type:

    Safety transformer

  • Design:

    Encapsulated and cast

  • Performance:

    300 VA

  • Input voltage:

    230 VAC

  • Output voltage:

    2x 12 V AC

  • No-load voltage factor:

    1.05

  • No-load loss:

    14 W

  • Efficiency:

    91 %

  • Overload protection:

    Yes

 
  • Type:

    Safety transformer

  • Design:

    Encapsulated and cast

  • Performance:

    60 VA

  • Input voltage:

    230 VAC

  • Output voltage:

    2x 12 V AC

  • No-load voltage factor:

    1.15

  • No-load loss:

    3.3 W

  • Efficiency:

    83.5 %

  • Overload protection:

    Yes

 
  • Type:

    Control, safety and isolating transformer

  • Performance:

    63 VA

  • Input voltage:

    230 / 400 VAC

  • Output voltage:

    2x 12 V AC

  • Length:

    88 mm

  • Width:

    84 mm

  • Height:

    85 mm

  • Connection:

    4 mm² CAGE CLAMP


reichelt printfooter