• Performance
    • + more - less

  • Input voltage

  • Output voltage

  • No-load voltage factor

  • No-load loss

  • Efficiency


  • Transformers, control, safety

  •  1 - 11 of  11  items. 
 
  • Type:

    Safety transformer

  • Performance:

    100 VA

  • Input voltage:

    230 VAC

  • Output voltage:

    24 V AC

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Temperature monitoring:

    Yes

  • Length:

    159 mm

  • Width:

    94 mm

  • Height:

    63 mm

  • Connection:

    Screw terminals

Weight incl.:

1.92 kg

 
  • Type:

    Safety transformer

  • Performance:

    25 VA

  • Input voltage:

    230 VAC

  • Output voltage:

    24 V AC

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Temperature monitoring:

    Yes

  • Length:

    106 mm

  • Width:

    94 mm

  • Height:

    63 mm

  • Connection:

    Screw terminals

Weight incl.:

0.97 kg

 
  • Type:

    Safety transformer

  • Technology:

    According to EN61558 (VDE0570)

  • Input voltage:

    230 VAC

  • Output voltage:

    0 - 12 - 24 and 0 - 6 V AC

  • Current:

    2

  • Length:

    78 mm

  • Width:

    100 mm

  • Height:

    88 mm

  • Weight:

    1.6 kg

Weight incl.:

1.13 kg

 
  • Type:

    Safety transformer

  • Design:

    Encapsulated and cast

  • Performance:

    100 VA

  • Input voltage:

    230 VAC

  • Output voltage:

    2x 12 V AC

  • No-load voltage factor:

    1.08

  • No-load loss:

    4.9 W

  • Efficiency:

    87.5 %

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Protection class:

    IP20

  • Approval:

    VDE

  • Housing:

    Fully sealed in cast resin

  • Width:

    166 mm

  • Height:

    76 mm

  • Depth:

    77 mm

  • Weight:

    2.0 kg

  • Connection:

    Screw terminals

Weight incl.:

2.05 kg

 
  • Type:

    Safety transformer

  • Design:

    Encapsulated and cast

  • Performance:

    200 VA

  • Input voltage:

    230 VAC

  • Output voltage:

    2x 12 V AC

  • No-load voltage factor:

    1.07

  • No-load loss:

    7.4 W

  • Efficiency:

    89.5 %

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Protection class:

    IP20

  • Approval:

    VDE

  • Housing:

    Fully sealed in cast resin

  • Width:

    223 mm

  • Height:

    97 mm

  • Depth:

    117 mm

  • Weight:

    3.6 kg

  • Connection:

    Screw terminals

Weight incl.:

3.63 kg

 
  • Type:

    Safety transformer

  • Design:

    Encapsulated and cast

  • Performance:

    300 VA

  • Input voltage:

    230 VAC

  • Output voltage:

    2x 12 V AC

  • No-load voltage factor:

    1.05

  • No-load loss:

    14 W

  • Efficiency:

    91 %

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Protection class:

    IP20

  • Approval:

    VDE

  • Housing:

    Fully sealed in cast resin

  • Width:

    223 mm

  • Height:

    97 mm

  • Depth:

    117 mm

  • Weight:

    4.9 kg

  • Connection:

    Screw terminals

Weight incl.:

5.08 kg

 
  • Type:

    Safety transformer

  • Design:

    Encapsulated and cast

  • Performance:

    60 VA

  • Input voltage:

    230 VAC

  • Output voltage:

    2x 12 V AC

  • No-load voltage factor:

    1.15

  • No-load loss:

    3.3 W

  • Efficiency:

    83.5 %

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Protection class:

    IP20

  • Approval:

    VDE

  • Housing:

    Fully sealed in cast resin

  • Width:

    166 mm

  • Height:

    76 mm

  • Depth:

    77 mm

  • Weight:

    1.55 kg

  • Connection:

    Screw terminals

Weight incl.:

1.54 kg

 
  • Type:

    Control, safety and isolating transformer

  • Performance:

    100 VA

  • Input voltage:

    230 / 400 VAC

  • Output voltage:

    2x 12 V AC

  • Length:

    96 mm

  • Width:

    84 mm

  • Height:

    85 mm

  • Connection:

    4 mm² CAGE CLAMP

Weight incl.:

2.08 kg

 
  • Type:

    Control, safety and isolating transformer

  • Performance:

    160 VA

  • Input voltage:

    230 / 400 VAC

  • Output voltage:

    2x 12 V AC

  • Length:

    104 mm

  • Width:

    96 mm

  • Height:

    102 mm

  • Connection:

    4 mm² CAGE CLAMP

Weight incl.:

2.81 kg

 
  • Type:

    Control, safety and isolating transformer

  • Performance:

    250 VA

  • Input voltage:

    230 / 400 VAC

  • Output voltage:

    2x 12 V AC

  • Length:

    104 mm

  • Width:

    96 mm

  • Height:

    104 mm

  • Connection:

    4 mm² CAGE CLAMP

Weight incl.:

3.58 kg

 
  • Type:

    Control, safety and isolating transformer

  • Performance:

    63 VA

  • Input voltage:

    230 / 400 VAC

  • Output voltage:

    2x 12 V AC

  • Length:

    88 mm

  • Width:

    84 mm

  • Height:

    85 mm

  • Connection:

    4 mm² CAGE CLAMP

Weight incl.:

1.20 kg