Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ECO 1,5S12 :: ECO PCB transformer, 1.5 VA, 12 V, 125 mA

Item-No.: ECO 1,5S12
€4,55
Category of goods: 1 = discountable

ECO 1,5S12

  • Product Description
  • Technical information
  • General
    • Type
    • PCB transformer
    • Technology
    • Energy-saving
  • Electrical values
    • Performance
    • 1.5 VA
    • Operating voltage
    • 230 V
    • Output
    • 12 VAC
    • Current
    • 125
  • Measures
    • Length
    • 32.5 mm
    • Width
    • 27.6 mm
    • Height
    • 24 mm
    • Content spacing
    • 20 mm
    • Content spacing 2
    • 5-20 mm
  • Interfaces
    • Connection
    • PCB mounting
  • Specials
    • Short circuit protected
    • Yes

ECO PCB transformer, 1.5 VA/12 V/125 mA
Save energy in standby mode!
Designed in accordance with the "Code of Conduct" devised by the European Commission; this conduct states that device losses in standby mode are to be less than 0.75 watts from 2003 onwards. Implementing the Code of Conduct would save you approx. 5 TWh.

Primary: 230 V, pin 1-5
Secondary: 12 V/125 mA, pin 7-9
Short-circuit proof



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : 1,33
Package weight : 0.082 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB transformer
    • Technology
    • Energy-saving
  • Electrical values
    • Performance
    • 1.5 VA
    • Operating voltage
    • 230 V
    • Output
    • 12 VAC
    • Current
    • 125
  • Measures
    • Length
    • 32.5 mm
    • Width
    • 27.6 mm
    • Height
    • 24 mm
    • Content spacing
    • 20 mm
    • Content spacing 2
    • 5-20 mm
  • Interfaces
    • Connection
    • PCB mounting
  • Specials
    • Short circuit protected
    • Yes
Datasheet/manual