Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EI 42/14,8 115 :: Transformer 5 VA, 15 V, 334 mA

Item-No.: EI 42/14,8 115
€3,80
Category of goods: 1 = discountable

EI 42/14,8 115

  • Product Description
  • Technical information
  • General
    • Type
    • PCB transformer
    • Technology
    • Two-chamber coil
    • Design
    • Vacuum cast
  • Electrical values
    • Performance
    • 5 VA
    • Operating voltage
    • 230 V
    • Output
    • 15 VAC
    • Current
    • 334
    • No-load voltage
    • 19.2 V
  • Other
    • Temperature class
    • ta 50°/B
  • Measures
    • Length
    • 45.5 mm
    • Width
    • 38.5 mm
    • Height
    • 32 mm
    • Content spacing
    • 25 mm
  • Interfaces
    • Connection
    • PCB mounting
Vacuum-sealed PCB transformer with dual-chamber winding, 5.0 VA. With tests marks: VDE, CSA, UL etc.

Primary: 230 V, pin 1-5
Secondary: 15 V, 334 mA, pin 7-9



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : VC 5,0/1/15
Package weight : 0.196 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB transformer
    • Technology
    • Two-chamber coil
    • Design
    • Vacuum cast
  • Electrical values
    • Performance
    • 5 VA
    • Operating voltage
    • 230 V
    • Output
    • 15 VAC
    • Current
    • 334
    • No-load voltage
    • 19.2 V
  • Other
    • Temperature class
    • ta 50°/B
  • Measures
    • Length
    • 45.5 mm
    • Width
    • 38.5 mm
    • Height
    • 32 mm
    • Content spacing
    • 25 mm
  • Interfaces
    • Connection
    • PCB mounting
Datasheet/manual