• Performance

  • Operating voltage

  • Output
    • + more - less

  • Current
    • + more - less

  • Technology

  • Design

  • No-load voltage
    • + more - less


  • Transformers PCB, 5.0 - 8.0 VA

  •  1 - 12 of  12  items. 
 
  • Type:

    PCB transformer

  • Performance:

    5 VA

  • Operating voltage:

    230 V

  • Output:

    6 VAC

  • Current:

    834

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    8.1 V

  • Temperature class:

    ta 50°/B

  • Length:

    45.5 mm

  • Width:

    38.5 mm

  • Height:

    32 mm

  • Content spacing:

    25 mm

  • Connection:

    PCB mounting

Weight incl.:

0.19 kg

 
  • Type:

    PCB transformer

  • Performance:

    5 VA

  • Operating voltage:

    230 V

  • Output:

    9 VAC

  • Current:

    556

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    12 V

  • Temperature class:

    ta 50°/B

  • Length:

    45.5 mm

  • Width:

    38.5 mm

  • Height:

    32 mm

  • Content spacing:

    25 mm

  • Connection:

    PCB mounting

Weight incl.:

0.19 kg

 
  • Type:

    PCB transformer

  • Performance:

    5 VA

  • Operating voltage:

    230 V

  • Output:

    12 VAC

  • Current:

    417

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    15.5 V

  • Temperature class:

    ta 50°/B

  • Length:

    45.5 mm

  • Width:

    38.5 mm

  • Height:

    32 mm

  • Content spacing:

    25 mm

  • Connection:

    PCB mounting

Weight incl.:

0.19 kg

 
  • Type:

    PCB transformer

  • Performance:

    5 VA

  • Operating voltage:

    230 V

  • Output:

    15 VAC

  • Current:

    334

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    19.2 V

  • Temperature class:

    ta 50°/B

  • Length:

    45.5 mm

  • Width:

    38.5 mm

  • Height:

    32 mm

  • Content spacing:

    25 mm

  • Connection:

    PCB mounting

Weight incl.:

0.20 kg

 
  • Type:

    PCB transformer

  • Performance:

    5 VA

  • Operating voltage:

    230 V

  • Output:

    18 VAC

  • Current:

    278

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    23 V

  • Temperature class:

    ta 50°/B

  • Length:

    45.5 mm

  • Width:

    38.5 mm

  • Height:

    32 mm

  • Content spacing:

    25 mm

  • Connection:

    PCB mounting

Weight incl.:

0.20 kg

 
  • Type:

    PCB transformer

  • Performance:

    5 VA

  • Operating voltage:

    230 V

  • Output:

    24 VAC

  • Current:

    208

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    30.5 V

  • Temperature class:

    ta 50°/B

  • Length:

    45.5 mm

  • Width:

    38.5 mm

  • Height:

    32 mm

  • Content spacing:

    25 mm

  • Connection:

    PCB mounting

Weight incl.:

0.19 kg

 
  • Type:

    PCB transformer

  • Performance:

    5 VA

  • Operating voltage:

    230 V

  • Output:

    2x 6 VAC

  • Current:

    2x 417

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    2x 7.7 V

  • Temperature class:

    ta 50°/B

  • Length:

    45.5 mm

  • Width:

    38.5 mm

  • Height:

    32 mm

  • Content spacing:

    25 mm

  • Connection:

    PCB mounting

Weight incl.:

0.20 kg

 
  • Type:

    PCB transformer

  • Performance:

    5 VA

  • Operating voltage:

    230 V

  • Output:

    2x 9 VAC

  • Current:

    2x 278

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    2x 11.6 V

  • Temperature class:

    ta 50°/B

  • Length:

    45.5 mm

  • Width:

    38.5 mm

  • Height:

    32 mm

  • Content spacing:

    25 mm

  • Connection:

    PCB mounting

Weight incl.:

0.20 kg

 
  • Type:

    PCB transformer

  • Performance:

    5 VA

  • Operating voltage:

    230 V

  • Output:

    2x 12 VAC

  • Current:

    2x 208

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    2x 15,2 V

  • Temperature class:

    ta 50°/B

  • Length:

    45.5 mm

  • Width:

    38.5 mm

  • Height:

    32 mm

  • Content spacing:

    25 mm

  • Connection:

    PCB mounting

Weight incl.:

0.20 kg

 
  • Type:

    PCB transformer

  • Performance:

    5 VA

  • Operating voltage:

    230 V

  • Output:

    2x 15 VAC

  • Current:

    2x 167

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    2x 19.4 V

  • Temperature class:

    ta 50°/B

  • Length:

    45.5 mm

  • Width:

    38.5 mm

  • Height:

    32 mm

  • Content spacing:

    25 mm

  • Connection:

    PCB mounting

Weight incl.:

0.20 kg

 
  • Type:

    PCB transformer

  • Performance:

    5 VA

  • Operating voltage:

    230 V

  • Output:

    2x 18 VAC

  • Current:

    2x 139

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    2x 23,1 V

  • Temperature class:

    ta 50°/B

  • Length:

    45.5 mm

  • Width:

    38.5 mm

  • Height:

    32 mm

  • Content spacing:

    25 mm

  • Connection:

    PCB mounting

Weight incl.:

0.20 kg

 
  • Type:

    PCB transformer

  • Performance:

    5 VA

  • Operating voltage:

    230 V

  • Output:

    2x 24 VAC

  • Current:

    2x 104

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    2x 30,8 V

  • Temperature class:

    ta 50°/B

  • Length:

    45.5 mm

  • Width:

    38.5 mm

  • Height:

    32 mm

  • Content spacing:

    25 mm

  • Connection:

    PCB mounting

Weight incl.:

0.20 kg