Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EI 38/13,5 124 :: Transformer 3.2 VA, 24 V, 134 mA

Item-No.: EI 38/13,5 124
€3,65
Category of goods: 1 = discountable

EI 38/13,5 124

  • Product Description
  • Technical information
  • General
    • Type
    • PCB transformer
    • Design
    • Vacuum cast
  • Electrical values
    • Performance
    • 3.2 VA
    • Operating voltage
    • 230 V
    • Output
    • 24 VAC
    • Current
    • 134
    • No-load voltage factor
    • 1.5
    • Efficiency
    • 60 %
    • Test voltage
    • 5000 V
  • Other
    • Temperature class
    • ta 50°/B
  • Implementation
    • Protection class
    • IP 00
    • Protection class
    • II
  • Measures
    • Length
    • 41 mm
    • Width
    • 35 mm
    • Height
    • 28.1 mm
    • Content spacing
    • 25 mm
    • Content spacing 2
    • 5-20 mm
  • Interfaces
    • Connection
    • PCB mounting
  • Weights
    • Weight
    • 0.15 kg

Vacuum-sealed PCB transformer with dual-chamber winding, 3.2 VA.
Not short-circuit proof.
With tests marks: VDE, CSA, UL etc.


Primary: 230 V, pin 1-5
Secondary: 24 V, 134 mA, pin 7-9



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : VC 3,2/1/24
Package weight : 0.155 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB transformer
    • Design
    • Vacuum cast
  • Electrical values
    • Performance
    • 3.2 VA
    • Operating voltage
    • 230 V
    • Output
    • 24 VAC
    • Current
    • 134
    • No-load voltage factor
    • 1.5
    • Efficiency
    • 60 %
    • Test voltage
    • 5000 V
  • Other
    • Temperature class
    • ta 50°/B
  • Implementation
    • Protection class
    • IP 00
    • Protection class
    • II
  • Measures
    • Length
    • 41 mm
    • Width
    • 35 mm
    • Height
    • 28.1 mm
    • Content spacing
    • 25 mm
    • Content spacing 2
    • 5-20 mm
  • Interfaces
    • Connection
    • PCB mounting
  • Weights
    • Weight
    • 0.15 kg
Datasheet/manual