Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


421.60-2 :: Transformer, Gerth 4200, 4.8 VA, 2x 30 V

Item-No.: 421.60-2
€4,20
Category of goods: 1 = discountable

421.60-2

  • Product Description
  • Technical information
  • General
    • Type
    • PCB transformer
    • Technology
    • Two-chamber safety winding
    • Design
    • Vacuum cast
  • Electrical values
    • Performance
    • 4.8 VA
    • Operating voltage
    • 230 V
    • Output
    • 2x 30 VAC
    • Current
    • 2x 80
    • No-load voltage
    • 2x 39,0 V
    • Test voltage
    • 4000 V
  • Other
    • Temperature class
    • ta 70°/B
  • Implementation
    • Protection class
    • IP 00
    • Protection class
    • I / II
  • Measures
    • Length
    • 44.8 mm
    • Width
    • 37.8 mm
    • Height
    • 32.4 mm
    • Content spacing
    • 25 mm
    • Content spacing 2
    • 5-20 mm
  • Interfaces
    • Connection
    • PCB mounting

Safety power transformer for direct board mounting

Not short-circuit proof, 2-chamber safety winding, cast, test voltage: 4 kV, open-circuit voltage factor 1.21. Certified according to EN61558 / VDE 0570

Primary: 230 V, 4.8 VA
Secondary: 2x 30 V, 0.08 A each



Manufacturer : GERTH
Factory number : 421.60.2
Package weight : 0.1962 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB transformer
    • Technology
    • Two-chamber safety winding
    • Design
    • Vacuum cast
  • Electrical values
    • Performance
    • 4.8 VA
    • Operating voltage
    • 230 V
    • Output
    • 2x 30 VAC
    • Current
    • 2x 80
    • No-load voltage
    • 2x 39,0 V
    • Test voltage
    • 4000 V
  • Other
    • Temperature class
    • ta 70°/B
  • Implementation
    • Protection class
    • IP 00
    • Protection class
    • I / II
  • Measures
    • Length
    • 44.8 mm
    • Width
    • 37.8 mm
    • Height
    • 32.4 mm
    • Content spacing
    • 25 mm
    • Content spacing 2
    • 5-20 mm
  • Interfaces
    • Connection
    • PCB mounting
Datasheet/manual