Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


387.06-1 :: Transformer, Gerth series 387.xx, 3.6 VA, 6 V

Item-No.: 387.06-1
€2,99
Category of goods: 1 = discountable

387.06-1

  • Product Description
  • Technical information
  • General
    • Type
    • PCB transformer
    • Technology
    • Two-chamber safety winding
    • Design
    • Vacuum cast
  • Electrical values
    • Performance
    • 3.6 VA
    • Operating voltage
    • 230 V
    • Output
    • 6 VAC
    • Current
    • 600
    • No-load voltage factor
    • 1.39
    • Test voltage
    • 4000 V
  • Other
    • Temperature class
    • ta 70°/B
  • Implementation
    • Protection class
    • IP 00
    • Protection class
    • I / II
  • Measures
    • Length
    • 40.6 mm
    • Width
    • 34.5 mm
    • Height
    • 28.5 mm
    • Content spacing
    • 27.5 mm
    • Content spacing 2
    • 5-20 mm
  • Interfaces
    • Connection
    • PCB mounting

Safety power transformer for installation in printed circuit boards

Not short-circuit-proof, protection class I/II, protection class according to DIN 40050: IP 00, maximum permissible ambient temperature: 80°C, 2 chamber safety coils, cast, test voltage 4000 V AC, open-circuit voltage factor 1.39. Certified according to EN61558 / VDE 0570

Primary: 230 V, 3.6 VA
Secondary: 6 V, 500 mA



Manufacturer : GERTH
Factory number : 387.06-1
Package weight : 0.1528 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB transformer
    • Technology
    • Two-chamber safety winding
    • Design
    • Vacuum cast
  • Electrical values
    • Performance
    • 3.6 VA
    • Operating voltage
    • 230 V
    • Output
    • 6 VAC
    • Current
    • 600
    • No-load voltage factor
    • 1.39
    • Test voltage
    • 4000 V
  • Other
    • Temperature class
    • ta 70°/B
  • Implementation
    • Protection class
    • IP 00
    • Protection class
    • I / II
  • Measures
    • Length
    • 40.6 mm
    • Width
    • 34.5 mm
    • Height
    • 28.5 mm
    • Content spacing
    • 27.5 mm
    • Content spacing 2
    • 5-20 mm
  • Interfaces
    • Connection
    • PCB mounting
Datasheet/manual