• Performance

  • Operating voltage

  • Output
    • + more - less

  • Current
    • + more - less

  • Technology

  • Design

  • No-load voltage
    • + more - less


  • Transformers PCB, 3.2 - 4.8 VA

  • page :
  •  1 - 16 of  39  items. 
 
  • Type:

    PCB transformer

  • Performance:

    3.6 VA

  • Operating voltage:

    230 V

  • Output:

    6 VAC

  • Current:

    600

  • Technology:

    Two-chamber safety winding

  • Design:

    Vacuum cast

  • No-load voltage factor:

    1.39

  • Temperature class:

    ta 70°/B

  • Test voltage:

    4000 V

  • Protection class:

    IP 00

  • Protection class:

    I / II

  • Length:

    40.6 mm

  • Width:

    34.5 mm

  • Height:

    28.5 mm

  • Content spacing:

    27.5 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

Weight incl.:

0.15 kg

 
  • Type:

    PCB transformer

  • Performance:

    3.6 VA

  • Operating voltage:

    230 V

  • Output:

    9 VAC

  • Current:

    400

  • Technology:

    Two-chamber safety winding

  • Design:

    Vacuum cast

  • No-load voltage factor:

    1.39

  • Temperature class:

    ta 70°/B

  • Test voltage:

    4000 V

  • Protection class:

    IP 00

  • Protection class:

    I / II

  • Length:

    40.6 mm

  • Width:

    34.5 mm

  • Height:

    28.5 mm

  • Content spacing:

    27.5 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

Weight incl.:

0.15 kg

 
  • Type:

    PCB transformer

  • Performance:

    3.6 VA

  • Operating voltage:

    230 V

  • Output:

    12 VAC

  • Current:

    300

  • Technology:

    Two-chamber safety winding

  • Design:

    Vacuum cast

  • No-load voltage factor:

    1.39

  • Temperature class:

    ta 70°/B

  • Test voltage:

    4000 V

  • Protection class:

    IP 00

  • Protection class:

    I / II

  • Length:

    40.6 mm

  • Width:

    34.5 mm

  • Height:

    28.5 mm

  • Content spacing:

    27.5 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

Weight incl.:

0.15 kg

 
  • Type:

    PCB transformer

  • Performance:

    3.6 VA

  • Operating voltage:

    230 V

  • Output:

    2x 6 VAC

  • Current:

    2x 250

  • Technology:

    Two-chamber safety winding

  • Design:

    Vacuum cast

  • No-load voltage factor:

    1.39

  • Temperature class:

    ta 70°/B

  • Test voltage:

    4000 V

  • Protection class:

    IP 00

  • Protection class:

    I / II

  • Length:

    40.6 mm

  • Width:

    34.5 mm

  • Height:

    28.5 mm

  • Content spacing:

    27.5 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

Weight incl.:

0.15 kg

 
  • Type:

    PCB transformer

  • Performance:

    3.6 VA

  • Operating voltage:

    230 V

  • Output:

    15 VAC

  • Current:

    240

  • Technology:

    Two-chamber safety winding

  • Design:

    Vacuum cast

  • No-load voltage factor:

    1.39

  • Temperature class:

    ta 70°/B

  • Test voltage:

    4000 V

  • Protection class:

    IP 00

  • Protection class:

    I / II

  • Length:

    40.6 mm

  • Width:

    34.5 mm

  • Height:

    28.5 mm

  • Content spacing:

    27.5 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

Weight incl.:

0.15 kg

 
  • Type:

    PCB transformer

  • Performance:

    3.6 VA

  • Operating voltage:

    230 V

  • Output:

    2x 7.5 VAC

  • Current:

    2x 200

  • Technology:

    Two-chamber safety winding

  • Design:

    Vacuum cast

  • No-load voltage factor:

    1.39

  • Temperature class:

    ta 70°/B

  • Test voltage:

    4000 V

  • Protection class:

    IP 00

  • Protection class:

    I / II

  • Length:

    40.6 mm

  • Width:

    34.5 mm

  • Height:

    28.5 mm

  • Content spacing:

    27.5 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

Weight incl.:

0.15 kg

 
  • Type:

    PCB transformer

  • Performance:

    3.6 VA

  • Operating voltage:

    230 V

  • Output:

    18 VAC

  • Current:

    200

  • Technology:

    Two-chamber safety winding

  • Design:

    Vacuum cast

  • No-load voltage factor:

    1.39

  • Temperature class:

    ta 70°/B

  • Test voltage:

    4000 V

  • Protection class:

    IP 00

  • Protection class:

    I / II

  • Length:

    40.6 mm

  • Width:

    34.5 mm

  • Height:

    28.5 mm

  • Content spacing:

    27.5 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

Weight incl.:

0.15 kg

 
  • Type:

    PCB transformer

  • Performance:

    3.6 VA

  • Operating voltage:

    230 V

  • Output:

    2x 9 VAC

  • Current:

    2x 170

  • Technology:

    Two-chamber safety winding

  • Design:

    Vacuum cast

  • No-load voltage factor:

    1.39

  • Temperature class:

    ta 70°/B

  • Test voltage:

    4000 V

  • Protection class:

    IP 00

  • Protection class:

    I / II

  • Length:

    40.6 mm

  • Width:

    34.5 mm

  • Height:

    28.5 mm

  • Content spacing:

    27.5 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

Weight incl.:

0.15 kg

 
  • Type:

    PCB transformer

  • Performance:

    3.6 VA

  • Operating voltage:

    230 V

  • Output:

    24 VAC

  • Current:

    150

  • Technology:

    Two-chamber safety winding

  • Design:

    Vacuum cast

  • No-load voltage factor:

    1.39

  • Temperature class:

    ta 70°/B

  • Test voltage:

    4000 V

  • Protection class:

    IP 00

  • Protection class:

    I / II

  • Length:

    40.6 mm

  • Width:

    34.5 mm

  • Height:

    28.5 mm

  • Content spacing:

    27.5 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

Weight incl.:

0.15 kg

 
  • Type:

    PCB transformer

  • Performance:

    3.6 VA

  • Operating voltage:

    230 V

  • Output:

    2x 12 VAC

  • Current:

    2x 125

  • Technology:

    Two-chamber safety winding

  • Design:

    Vacuum cast

  • No-load voltage factor:

    1.39

  • Temperature class:

    ta 70°/B

  • Test voltage:

    4000 V

  • Protection class:

    IP 00

  • Protection class:

    I / II

  • Length:

    40.6 mm

  • Width:

    34.5 mm

  • Height:

    28.5 mm

  • Content spacing:

    27.5 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

Weight incl.:

0.15 kg

 
  • Type:

    PCB transformer

  • Performance:

    3.6 VA

  • Operating voltage:

    230 V

  • Output:

    2x 15 VAC

  • Current:

    2x 100

  • Technology:

    Two-chamber safety winding

  • Design:

    Vacuum cast

  • No-load voltage factor:

    1.39

  • Temperature class:

    ta 70°/B

  • Test voltage:

    4000 V

  • Protection class:

    IP 00

  • Protection class:

    I / II

  • Length:

    40.6 mm

  • Width:

    34.5 mm

  • Height:

    28.5 mm

  • Content spacing:

    27.5 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

Weight incl.:

0.15 kg

 
  • Type:

    PCB transformer

  • Performance:

    3.6 VA

  • Operating voltage:

    230 V

  • Output:

    2x 18 VAC

  • Current:

    2x 85

  • Technology:

    Two-chamber safety winding

  • Design:

    Vacuum cast

  • No-load voltage factor:

    1.39

  • Temperature class:

    ta 70°/B

  • Test voltage:

    4000 V

  • Protection class:

    IP 00

  • Protection class:

    I / II

  • Length:

    40.6 mm

  • Width:

    34.5 mm

  • Height:

    28.5 mm

  • Content spacing:

    27.5 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

Weight incl.:

0.15 kg

 
  • Type:

    PCB transformer

  • Performance:

    3.6 VA

  • Operating voltage:

    230 V

  • Output:

    2x 24 VAC

  • Current:

    2x 60

  • Technology:

    Two-chamber safety winding

  • Design:

    Vacuum cast

  • No-load voltage factor:

    1.39

  • Temperature class:

    ta 70°/B

  • Test voltage:

    4000 V

  • Protection class:

    IP 00

  • Protection class:

    I / II

  • Length:

    40.6 mm

  • Width:

    34.5 mm

  • Height:

    28.5 mm

  • Content spacing:

    27.5 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

Weight incl.:

0.15 kg

 
  • Type:

    PCB transformer

  • Performance:

    3.6 VA

  • Operating voltage:

    230 V

  • Output:

    2x 30 VAC

  • Current:

    2x 50

  • Technology:

    Two-chamber safety winding

  • Design:

    Vacuum cast

  • No-load voltage factor:

    1.39

  • Temperature class:

    ta 70°/B

  • Test voltage:

    4000 V

  • Protection class:

    IP 00

  • Protection class:

    I / II

  • Length:

    40.6 mm

  • Width:

    34.5 mm

  • Height:

    28.5 mm

  • Content spacing:

    27.5 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

Weight incl.:

0.15 kg

 
  • Type:

    PCB transformer

  • Performance:

    4.8 VA

  • Operating voltage:

    230 V

  • Output:

    9 VAC

  • Current:

    533

  • Technology:

    Two-chamber safety winding

  • Design:

    Vacuum cast

  • No-load voltage:

    11.7 V

  • Temperature class:

    ta 70°/B

  • Test voltage:

    4000 V

  • Protection class:

    IP 00

  • Protection class:

    I / II

  • Length:

    44.8 mm

  • Width:

    37.8 mm

  • Height:

    32.4 mm

  • Content spacing:

    25 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

Weight incl.:

0.20 kg

 
  • Type:

    PCB transformer

  • Performance:

    4.8 VA

  • Operating voltage:

    230 V

  • Output:

    12 VAC

  • Current:

    400

  • Technology:

    Two-chamber safety winding

  • Design:

    Vacuum cast

  • No-load voltage:

    15.6 V

  • Temperature class:

    ta 70°/B

  • Test voltage:

    4000 V

  • Protection class:

    IP 00

  • Protection class:

    I / II

  • Length:

    44.8 mm

  • Width:

    37.8 mm

  • Height:

    32.4 mm

  • Content spacing:

    25 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

Weight incl.:

0.19 kg