Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EI 66/34,7 109 :: Transformer 50 VA, 9 V, 5560 mA

Item-No.: EI 66/34,7 109
€11,90
Category of goods: 1 = discountable

EI 66/34,7 109

  • Product Description
  • Technical information
  • General
    • Type
    • PCB transformer
    • Technology
    • Two-chamber coil
    • Design
    • Vacuum cast
  • Electrical values
    • Performance
    • 50 VA
    • Operating voltage
    • 230 V
    • Output
    • 9 VAC
    • Current
    • 5.56
    • No-load voltage
    • 10.4 V
  • Other
    • Temperature class
    • ta 40°/E
  • Measures
    • Length
    • 71 mm
    • Width
    • 61 mm
    • Height
    • 60.2 mm
    • Content spacing
    • 35 mm
  • Interfaces
    • Connection
    • Soldered connection, suitable for flat plug

Vacuum-sealed PCB transformer with mounting flange, 50 VA. Soldered connections, suitable for push-on blade. Tests marks: VDE, CSA, UL etc.

Primary: 230 V, pin 1-8
Secondary: 9 V, 5560 mA, pin 11-14



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : VCM 50/1/9
Package weight : 1.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB transformer
    • Technology
    • Two-chamber coil
    • Design
    • Vacuum cast
  • Electrical values
    • Performance
    • 50 VA
    • Operating voltage
    • 230 V
    • Output
    • 9 VAC
    • Current
    • 5.56
    • No-load voltage
    • 10.4 V
  • Other
    • Temperature class
    • ta 40°/E
  • Measures
    • Length
    • 71 mm
    • Width
    • 61 mm
    • Height
    • 60.2 mm
    • Content spacing
    • 35 mm
  • Interfaces
    • Connection
    • Soldered connection, suitable for flat plug
Datasheet/manual