Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EI 66/23 209 :: Transformer 36 VA, 2 x 9 V, 2 x 2000 mA

Item-No.: EI 66/23 209
€10,30
Category of goods: 1 = discountable

EI 66/23 209

  • Product Description
  • Technical information
  • General
    • Type
    • PCB transformer
    • Technology
    • Two-chamber coil
    • Design
    • Vacuum cast
  • Electrical values
    • Performance
    • 36 VA
    • Operating voltage
    • 230 V
    • Output
    • 2x 9 VAC
    • Current
    • 2x 2
    • No-load voltage
    • 2x 10.5 V
  • Other
    • Temperature class
    • ta 40°/E
  • Measures
    • Length
    • 71 mm
    • Width
    • 61 mm
    • Height
    • 48.5 mm
    • Content spacing
    • 35 mm
    • Content spacing 2
    • 5-35 mm
  • Interfaces
    • Connection
    • PCB mounting

Vacuum-sealed PCB transformer with mounting brackets, 36 VA. Tests marks: VDE, CSA, UL etc.

Primary: 230 V, pin 1-8
Secondary: 2 x 9 V, 2000 mA, pin 9-11/14-16



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : VCM 36/2/9
Package weight : 0.768 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB transformer
    • Technology
    • Two-chamber coil
    • Design
    • Vacuum cast
  • Electrical values
    • Performance
    • 36 VA
    • Operating voltage
    • 230 V
    • Output
    • 2x 9 VAC
    • Current
    • 2x 2
    • No-load voltage
    • 2x 10.5 V
  • Other
    • Temperature class
    • ta 40°/E
  • Measures
    • Length
    • 71 mm
    • Width
    • 61 mm
    • Height
    • 48.5 mm
    • Content spacing
    • 35 mm
    • Content spacing 2
    • 5-35 mm
  • Interfaces
    • Connection
    • PCB mounting
Datasheet/manual