• Performance

  • Operating voltage

  • Output
    • + more - less

  • Current
    • + more - less

  • Current
    • + more - less

  • Technology

  • Design


  • Transformers PCB, 25 - 50 VA

  • page :
  •  1 - 16 of  30  items. 
 
  • Type:

    PCB transformer

  • Performance:

    25 VA

  • Operating voltage:

    230 V

  • Output:

    6 VAC

  • Current:

    4170

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    6.9 V

  • Temperature class:

    ta 40°/E

  • Length:

    66 mm

  • Width:

    55 mm

  • Height:

    49.2 mm

  • Content spacing:

    32.5 mm

  • Content spacing 2:

    5-30 mm

  • Connection:

    PCB mounting

Weight incl.:

0.69 kg

 
  • Type:

    PCB transformer

  • Performance:

    25 VA

  • Operating voltage:

    230 V

  • Output:

    9 VAC

  • Current:

    2780

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    10.3 V

  • Temperature class:

    ta 40°/E

  • Length:

    66 mm

  • Width:

    55 mm

  • Height:

    49.2 mm

  • Content spacing:

    32.5 mm

  • Content spacing 2:

    5-30 mm

  • Connection:

    PCB mounting

Weight incl.:

0.68 kg

 
  • Type:

    PCB transformer

  • Performance:

    25 VA

  • Operating voltage:

    230 V

  • Output:

    12 VAC

  • Current:

    2080

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    13.6 V

  • Temperature class:

    ta 40°/E

  • Length:

    66 mm

  • Width:

    55 mm

  • Height:

    49.2 mm

  • Content spacing:

    32.5 mm

  • Content spacing 2:

    5-30 mm

  • Connection:

    PCB mounting

Weight incl.:

0.68 kg

 
  • Type:

    PCB transformer

  • Performance:

    25 VA

  • Operating voltage:

    230 V

  • Output:

    15 VAC

  • Current:

    1670

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    17 V

  • Temperature class:

    ta 40°/E

  • Length:

    66 mm

  • Width:

    55 mm

  • Height:

    49.2 mm

  • Content spacing:

    32.5 mm

  • Content spacing 2:

    5-30 mm

  • Connection:

    PCB mounting

Weight incl.:

0.69 kg

 
  • Type:

    PCB transformer

  • Performance:

    25 VA

  • Operating voltage:

    230 V

  • Output:

    18 VAC

  • Current:

    1390

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    20.5 V

  • Temperature class:

    ta 40°/E

  • Length:

    66 mm

  • Width:

    55 mm

  • Height:

    49.2 mm

  • Content spacing:

    32.5 mm

  • Content spacing 2:

    5-30 mm

  • Connection:

    PCB mounting

Weight incl.:

0.68 kg

 
  • Type:

    PCB transformer

  • Performance:

    25 VA

  • Operating voltage:

    230 V

  • Output:

    24 VAC

  • Current:

    1040

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    27.0 V

  • Temperature class:

    ta 40°/E

  • Length:

    66 mm

  • Width:

    55 mm

  • Height:

    49.2 mm

  • Content spacing:

    32.5 mm

  • Content spacing 2:

    5-30 mm

  • Connection:

    PCB mounting

Weight incl.:

0.70 kg

 
  • Type:

    PCB transformer

  • Performance:

    25 VA

  • Operating voltage:

    230 V

  • Output:

    2x 6 VAC

  • Current:

    2x 2080

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    2x 6.9 V

  • Temperature class:

    ta 40°/E

  • Length:

    66 mm

  • Width:

    55 mm

  • Height:

    49.2 mm

  • Content spacing:

    32.5 mm

  • Content spacing 2:

    5-30 mm

  • Connection:

    PCB mounting

Weight incl.:

0.68 kg

 
  • Type:

    PCB transformer

  • Performance:

    25 VA

  • Operating voltage:

    230 V

  • Output:

    2x 9 VAC

  • Current:

    2x 1390

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    2x 10.5 V

  • Temperature class:

    ta 40°/E

  • Length:

    66 mm

  • Width:

    55 mm

  • Height:

    49.2 mm

  • Content spacing:

    32.5 mm

  • Content spacing 2:

    5-30 mm

  • Connection:

    PCB mounting

Weight incl.:

0.69 kg

 
  • Type:

    PCB transformer

  • Performance:

    25 VA

  • Operating voltage:

    230 V

  • Output:

    2x 12 VAC

  • Current:

    2x 1040

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    2x 13.6 V

  • Temperature class:

    ta 40°/E

  • Length:

    66 mm

  • Width:

    55 mm

  • Height:

    49.2 mm

  • Content spacing:

    32.5 mm

  • Content spacing 2:

    5-30 mm

  • Connection:

    PCB mounting

Weight incl.:

0.69 kg

 
  • Type:

    PCB transformer

  • Performance:

    25 VA

  • Operating voltage:

    230 V

  • Output:

    2x 15 VAC

  • Current:

    2x 830

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    2x 17.3 V

  • Temperature class:

    ta 40°/E

  • Length:

    66 mm

  • Width:

    55 mm

  • Height:

    49.2 mm

  • Content spacing:

    32.5 mm

  • Content spacing 2:

    5-30 mm

  • Connection:

    PCB mounting

Weight incl.:

0.68 kg

 
  • Type:

    PCB transformer

  • Performance:

    36 VA

  • Operating voltage:

    230 V

  • Output:

    6 VAC

  • Current:

    6

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    6.9 V

  • Temperature class:

    ta 40°/E

  • Length:

    71 mm

  • Width:

    61 mm

  • Height:

    48.5 mm

  • Content spacing:

    35 mm

  • Content spacing 2:

    5-35 mm

  • Connection:

    PCB mounting

Weight incl.:

0.77 kg

 
  • Type:

    PCB transformer

  • Performance:

    36 VA

  • Operating voltage:

    230 V

  • Output:

    9 VAC

  • Current:

    4

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    10.3 V

  • Temperature class:

    ta 40°/E

  • Length:

    71 mm

  • Width:

    61 mm

  • Height:

    48.5 mm

  • Content spacing:

    35 mm

  • Content spacing 2:

    5-35 mm

  • Connection:

    PCB mounting

Weight incl.:

0.78 kg

 
  • Type:

    PCB transformer

  • Performance:

    36 VA

  • Operating voltage:

    230 V

  • Output:

    12 VAC

  • Current:

    3

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    13.6 V

  • Temperature class:

    ta 40°/E

  • Length:

    71 mm

  • Width:

    61 mm

  • Height:

    48.5 mm

  • Content spacing:

    35 mm

  • Content spacing 2:

    5-35 mm

  • Connection:

    PCB mounting

Weight incl.:

0.79 kg

 
  • Type:

    PCB transformer

  • Performance:

    36 VA

  • Operating voltage:

    230 V

  • Output:

    15 VAC

  • Current:

    2.4

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    17 V

  • Temperature class:

    ta 40°/E

  • Length:

    71 mm

  • Width:

    61 mm

  • Height:

    48.5 mm

  • Content spacing:

    35 mm

  • Content spacing 2:

    5-35 mm

  • Connection:

    PCB mounting

Weight incl.:

0.78 kg

 
  • Type:

    PCB transformer

  • Performance:

    36 VA

  • Operating voltage:

    230 V

  • Output:

    18 VAC

  • Current:

    2

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    20.5 V

  • Temperature class:

    ta 40°/E

  • Length:

    71 mm

  • Width:

    61 mm

  • Height:

    48.5 mm

  • Content spacing:

    35 mm

  • Content spacing 2:

    5-35 mm

  • Connection:

    PCB mounting

Weight incl.:

0.79 kg

 
  • Type:

    PCB transformer

  • Performance:

    36 VA

  • Operating voltage:

    230 V

  • Output:

    24 VAC

  • Current:

    1.5

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    27 V

  • Temperature class:

    ta 40°/E

  • Length:

    71 mm

  • Width:

    61 mm

  • Height:

    48.5 mm

  • Content spacing:

    35 mm

  • Content spacing 2:

    5-35 mm

  • Connection:

    PCB mounting

Weight incl.:

0.78 kg