• Performance

  • Operating voltage

  • Output
    • + more - less

  • Current
    • + more - less

  • No-load voltage factor

  • Short circuit protected

  • Temperature class


  • Transformers PCB, 2.0 - 2.8 VA

  • page :
  •  1 - 16 of  35  items. 
 
  • Type:

    PCB transformer

  • Performance:

    2 VA

  • Operating voltage:

    230 V

  • Output:

    6 VAC

  • Current:

    333

  • No-load voltage factor:

    1.64

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Efficiency:

    52 %

  • Protection class:

    IP00

  • Protection class:

    II

  • Test voltage:

    5000 V

  • Length:

    32.5 mm

  • Width:

    27.5 mm

  • Height:

    27 mm

  • Content spacing:

    20 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

  • Weight:

    0.1 kg

Weight incl.:

0.099 kg

 
  • Type:

    PCB transformer

  • Performance:

    2 VA

  • Operating voltage:

    230 V

  • Output:

    9 VAC

  • Current:

    222

  • No-load voltage factor:

    1.64

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Efficiency:

    52 %

  • Protection class:

    IP00

  • Protection class:

    II

  • Test voltage:

    5000 V

  • Length:

    32.5 mm

  • Width:

    27.5 mm

  • Height:

    27 mm

  • Content spacing:

    20 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

  • Weight:

    0.1 kg

Weight incl.:

0.099 kg

 
  • Type:

    PCB transformer

  • Performance:

    2 VA

  • Operating voltage:

    230 V

  • Output:

    12 VAC

  • Current:

    166

  • No-load voltage factor:

    1.64

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Efficiency:

    52 %

  • Protection class:

    IP00

  • Protection class:

    II

  • Test voltage:

    5000 V

  • Length:

    32.5 mm

  • Width:

    27.5 mm

  • Height:

    27 mm

  • Content spacing:

    20 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

  • Weight:

    0.1 kg

Weight incl.:

0.10 kg

 
  • Type:

    PCB transformer

  • Performance:

    2 VA

  • Operating voltage:

    230 V

  • Output:

    15 VAC

  • Current:

    133

  • No-load voltage factor:

    1.64

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Efficiency:

    52 %

  • Protection class:

    IP00

  • Protection class:

    II

  • Test voltage:

    5000 V

  • Length:

    32.5 mm

  • Width:

    27.5 mm

  • Height:

    27 mm

  • Content spacing:

    20 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

  • Weight:

    0.1 kg

Weight incl.:

0.099 kg

 
  • Type:

    PCB transformer

  • Performance:

    2 VA

  • Operating voltage:

    230 V

  • Output:

    18 VAC

  • Current:

    111

  • No-load voltage factor:

    1.64

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Efficiency:

    52 %

  • Protection class:

    IP00

  • Protection class:

    II

  • Test voltage:

    5000 V

  • Length:

    32.5 mm

  • Width:

    27.5 mm

  • Height:

    27 mm

  • Content spacing:

    20 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

  • Weight:

    0.1 kg

Weight incl.:

0.10 kg

 
  • Type:

    PCB transformer

  • Performance:

    2 VA

  • Operating voltage:

    230 V

  • Output:

    24 VAC

  • Current:

    83

  • No-load voltage factor:

    1.64

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Efficiency:

    52 %

  • Protection class:

    IP00

  • Protection class:

    II

  • Test voltage:

    5000 V

  • Length:

    32.5 mm

  • Width:

    27.5 mm

  • Height:

    27 mm

  • Content spacing:

    20 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

  • Weight:

    0.1 kg

Weight incl.:

0.099 kg

 
  • Type:

    PCB transformer

  • Performance:

    2 VA

  • Operating voltage:

    230 V

  • Output:

    2x 6 VAC

  • Current:

    2x 166

  • No-load voltage factor:

    1.64

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Efficiency:

    52 %

  • Protection class:

    IP00

  • Protection class:

    II

  • Test voltage:

    5000 V

  • Length:

    32.5 mm

  • Width:

    27.5 mm

  • Height:

    27 mm

  • Content spacing:

    20 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

  • Weight:

    0.1 kg

Weight incl.:

0.10 kg

 
  • Type:

    PCB transformer

  • Performance:

    2 VA

  • Operating voltage:

    230 V

  • Output:

    2x 9 VAC

  • Current:

    2x 111

  • No-load voltage factor:

    1.64

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Efficiency:

    52 %

  • Protection class:

    IP00

  • Protection class:

    II

  • Test voltage:

    5000 V

  • Length:

    32.5 mm

  • Width:

    27.5 mm

  • Height:

    27 mm

  • Content spacing:

    20 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

  • Weight:

    0.1 kg

Weight incl.:

0.10 kg

 
  • Type:

    PCB transformer

  • Performance:

    2 VA

  • Operating voltage:

    230 V

  • Output:

    2x 12 VAC

  • Current:

    2x 83

  • No-load voltage factor:

    1.64

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Efficiency:

    52 %

  • Protection class:

    IP00

  • Protection class:

    II

  • Test voltage:

    5000 V

  • Length:

    32.5 mm

  • Width:

    27.5 mm

  • Height:

    27 mm

  • Content spacing:

    20 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

  • Weight:

    0.1 kg

Weight incl.:

0.099 kg

 
  • Type:

    PCB transformer

  • Performance:

    2 VA

  • Operating voltage:

    230 V

  • Output:

    2x 15 VAC

  • Current:

    2x 66

  • No-load voltage factor:

    1.64

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Efficiency:

    52 %

  • Protection class:

    IP00

  • Protection class:

    II

  • Test voltage:

    5000 V

  • Length:

    32.5 mm

  • Width:

    27.5 mm

  • Height:

    27 mm

  • Content spacing:

    20 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

  • Weight:

    0.1 kg

Weight incl.:

0.099 kg

 
  • Type:

    PCB transformer

  • Performance:

    2 VA

  • Operating voltage:

    230 V

  • Output:

    2x 24 VAC

  • Current:

    2x 42

  • No-load voltage factor:

    1.64

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Efficiency:

    52 %

  • Protection class:

    IP00

  • Protection class:

    II

  • Test voltage:

    5000 V

  • Length:

    32.5 mm

  • Width:

    27.5 mm

  • Height:

    27 mm

  • Content spacing:

    20 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

  • Weight:

    0.1 kg

Weight incl.:

0.098 kg

 
  • Type:

    PCB transformer

  • Performance:

    2.3 VA

  • Operating voltage:

    230 V

  • Output:

    6 VAC

  • Current:

    384

  • No-load voltage factor:

    1.43

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Efficiency:

    59 %

  • Protection class:

    IP00

  • Protection class:

    II

  • Test voltage:

    5000 V

  • Length:

    32.5 mm

  • Width:

    27.5 mm

  • Height:

    29 mm

  • Content spacing:

    20 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

  • Weight:

    0.11 kg

Weight incl.:

0.11 kg

 
  • Type:

    PCB transformer

  • Performance:

    2.3 VA

  • Operating voltage:

    230 V

  • Output:

    9 VAC

  • Current:

    256

  • No-load voltage factor:

    1.43

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Efficiency:

    59 %

  • Protection class:

    IP00

  • Protection class:

    II

  • Test voltage:

    5000 V

  • Length:

    32.5 mm

  • Width:

    27.5 mm

  • Height:

    29 mm

  • Content spacing:

    20 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

  • Weight:

    0.11 kg

Weight incl.:

0.11 kg

 
  • Type:

    PCB transformer

  • Performance:

    2.3 VA

  • Operating voltage:

    230 V

  • Output:

    12 VAC

  • Current:

    192

  • No-load voltage factor:

    1.43

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Efficiency:

    59 %

  • Protection class:

    IP00

  • Protection class:

    II

  • Test voltage:

    5000 V

  • Length:

    32.5 mm

  • Width:

    27.5 mm

  • Height:

    29 mm

  • Content spacing:

    20 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

  • Weight:

    0.11 kg

Weight incl.:

0.11 kg

 
  • Type:

    PCB transformer

  • Performance:

    2.3 VA

  • Operating voltage:

    230 V

  • Output:

    15 VAC

  • Current:

    154

  • No-load voltage factor:

    1.43

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Efficiency:

    59 %

  • Protection class:

    IP00

  • Protection class:

    II

  • Test voltage:

    5000 V

  • Length:

    32.5 mm

  • Width:

    27.5 mm

  • Height:

    29 mm

  • Content spacing:

    20 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

  • Weight:

    0.11 kg

Weight incl.:

0.11 kg

 
  • Type:

    PCB transformer

  • Performance:

    2.3 VA

  • Operating voltage:

    230 V

  • Output:

    18 VAC

  • Current:

    128

  • No-load voltage factor:

    1.43

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Efficiency:

    59 %

  • Protection class:

    IP00

  • Protection class:

    II

  • Test voltage:

    5000 V

  • Length:

    32.5 mm

  • Width:

    27.5 mm

  • Height:

    29 mm

  • Content spacing:

    20 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

  • Weight:

    0.11 kg

Weight incl.:

0.11 kg