Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EI 54/18,8 109 :: Transformer 16 VA, 9 V, 1777 mA

Item-No.: EI 54/18,8 109
€6,85
Category of goods: 1 = discountable

EI 54/18,8 109

  • Product Description
  • Technical information
  • General
    • Type
    • PCB transformer
    • Technology
    • Two-chamber coil
    • Design
    • Vacuum cast
  • Electrical values
    • Performance
    • 16 VA
    • Operating voltage
    • 230 V
    • Output
    • 9 VAC
    • Current
    • 1777
    • No-load voltage
    • 11.3 V
  • Other
    • Temperature class
    • ta 40°C/B
  • Measures
    • Length
    • 57 mm
    • Width
    • 48 mm
    • Height
    • 39 mm
    • Content spacing
    • 30 mm
    • Content spacing 2
    • 5-30 mm
  • Interfaces
    • Connection
    • PCB mounting

Vacuum-sealed PCB transformer with dual-chamber winding, 16 VA. With tests marks: VDE, CSA, UL etc.

Primary: 230 V, pin 1-7
Secondary: 9 V, 1777 mA, pin 8-9



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : VC 16/1/9
Package weight : 0.423 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB transformer
    • Technology
    • Two-chamber coil
    • Design
    • Vacuum cast
  • Electrical values
    • Performance
    • 16 VA
    • Operating voltage
    • 230 V
    • Output
    • 9 VAC
    • Current
    • 1777
    • No-load voltage
    • 11.3 V
  • Other
    • Temperature class
    • ta 40°C/B
  • Measures
    • Length
    • 57 mm
    • Width
    • 48 mm
    • Height
    • 39 mm
    • Content spacing
    • 30 mm
    • Content spacing 2
    • 5-30 mm
  • Interfaces
    • Connection
    • PCB mounting
Datasheet/manual