Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EI 48/16,8 224 :: Transformer 10 VA, 2 x 24 V, 2 x 208 mA

Item-No.: EI 48/16,8 224
€5,60
Category of goods: 1 = discountable

EI 48/16,8 224

  • Product Description
  • Technical information
  • General
    • Type
    • PCB transformer
    • Technology
    • Two-chamber coil
    • Design
    • Vacuum cast
  • Electrical values
    • Performance
    • 10 VA
    • Operating voltage
    • 230 V
    • Output
    • 2x 24 VAC
    • Current
    • 2x 277
    • No-load voltage
    • 2x 30,0 V
  • Other
    • Temperature class
    • ta 40°C/B
  • Measures
    • Length
    • 50.5 mm
    • Width
    • 42.5 mm
    • Height
    • 34.5 mm
    • Content spacing
    • 27.5 mm
  • Interfaces
    • Connection
    • PCB mounting

Vacuum-sealed PCB transformer with dual-chamber winding, 10 VA. With tests marks: VDE, CSA, UL etc.

Primary: 230 V, pin 1-6
Secondary: 2 x 24 V, 208 mA, pin 7-8/11-12



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : VC 10/2/24
Package weight : 0.28 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB transformer
    • Technology
    • Two-chamber coil
    • Design
    • Vacuum cast
  • Electrical values
    • Performance
    • 10 VA
    • Operating voltage
    • 230 V
    • Output
    • 2x 24 VAC
    • Current
    • 2x 277
    • No-load voltage
    • 2x 30,0 V
  • Other
    • Temperature class
    • ta 40°C/B
  • Measures
    • Length
    • 50.5 mm
    • Width
    • 42.5 mm
    • Height
    • 34.5 mm
    • Content spacing
    • 27.5 mm
  • Interfaces
    • Connection
    • PCB mounting
Datasheet/manual