Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


4815-1 :: Transformer, Gerth series 48xx, 10 VA, 15 V

Item-No.: 4815-1
€5,20
Category of goods: 1 = discountable

4815-1

  • Product Description
  • Technical information
  • General
    • Type
    • PCB transformer
    • Technology
    • Two-chamber coil
    • Design
    • Vacuum cast
  • Electrical values
    • Performance
    • 10 VA
    • Operating voltage
    • 230 V
    • Output
    • 15 VAC
    • Current
    • 666
    • No-load voltage
    • 19.5 V
    • No-load voltage factor
    • 1.21
    • Test voltage
    • 4000 V
  • Other
    • Temperature class
    • ta 70°C/B
  • Implementation
    • Protection class
    • IP 00
    • Protection class
    • I / II
  • Measures
    • Length
    • 50.2 mm
    • Width
    • 42.2 mm
    • Height
    • 34.4 mm
    • Content spacing
    • 27.5 mm
    • Content spacing 2
    • 5-25 mm
  • Interfaces
    • Connection
    • PCB mounting
  • Weights
    • Weight
    • 0.295 kg

Safety power transformer for direct board mounting

Not short-circuit proof, 2-chamber safety winding, cast, test voltage: 4 kV, open-circuit voltage factor 1.30. Certified according to EN61558 / VDE 0570

Primary: 230 V, 10 VA
Secondary: 15 V, 666 mA



Manufacturer : GERTH
Factory number : 4815-1
Package weight : 0.2879 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB transformer
    • Technology
    • Two-chamber coil
    • Design
    • Vacuum cast
  • Electrical values
    • Performance
    • 10 VA
    • Operating voltage
    • 230 V
    • Output
    • 15 VAC
    • Current
    • 666
    • No-load voltage
    • 19.5 V
    • No-load voltage factor
    • 1.21
    • Test voltage
    • 4000 V
  • Other
    • Temperature class
    • ta 70°C/B
  • Implementation
    • Protection class
    • IP 00
    • Protection class
    • I / II
  • Measures
    • Length
    • 50.2 mm
    • Width
    • 42.2 mm
    • Height
    • 34.4 mm
    • Content spacing
    • 27.5 mm
    • Content spacing 2
    • 5-25 mm
  • Interfaces
    • Connection
    • PCB mounting
  • Weights
    • Weight
    • 0.295 kg
Datasheet/manual