• Performance

  • Operating voltage

  • Output
    • + more - less

  • Current
    • + more - less

  • Technology

  • Design

  • No-load voltage
    • + more - less


  • Transformers PCB, 10 - 16 VA

  • page :
  •  1 - 16 of  33  items. 
 
  • Type:

    PCB transformer

  • Performance:

    10 VA

  • Operating voltage:

    230 V

  • Output:

    8 VAC

  • Current:

    1250

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    10.4 V

  • No-load voltage factor:

    1.21

  • Temperature class:

    ta 70°C/B

  • Test voltage:

    4000 V

  • Protection class:

    IP 00

  • Protection class:

    I / II

  • Length:

    50.2 mm

  • Width:

    42.2 mm

  • Height:

    34.4 mm

  • Content spacing:

    27.5 mm

  • Content spacing 2:

    5-25 mm

  • Connection:

    PCB mounting

  • Weight:

    0.295 kg

Weight incl.:

0.29 kg

 
  • Type:

    PCB transformer

  • Performance:

    10 VA

  • Operating voltage:

    230 V

  • Output:

    12 VAC

  • Current:

    833

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    15.6 V

  • No-load voltage factor:

    1.21

  • Temperature class:

    ta 70°C/B

  • Test voltage:

    4000 V

  • Protection class:

    IP 00

  • Protection class:

    I / II

  • Length:

    50.2 mm

  • Width:

    42.2 mm

  • Height:

    34.4 mm

  • Content spacing:

    27.5 mm

  • Content spacing 2:

    5-25 mm

  • Connection:

    PCB mounting

  • Weight:

    0.295 kg

Weight incl.:

0.30 kg

 
  • Type:

    PCB transformer

  • Performance:

    10 VA

  • Operating voltage:

    230 V

  • Output:

    2x 6 VAC

  • Current:

    2x 833

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    2x 7.8 V

  • No-load voltage factor:

    1.21

  • Temperature class:

    ta 70°C/B

  • Test voltage:

    4000 V

  • Protection class:

    IP 00

  • Protection class:

    I / II

  • Length:

    50.2 mm

  • Width:

    42.2 mm

  • Height:

    34.4 mm

  • Content spacing:

    27.5 mm

  • Content spacing 2:

    5-25 mm

  • Connection:

    PCB mounting

  • Weight:

    0.295 kg

Weight incl.:

0.30 kg

 
  • Type:

    PCB transformer

  • Performance:

    10 VA

  • Operating voltage:

    230 V

  • Output:

    15 VAC

  • Current:

    666

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    19.5 V

  • No-load voltage factor:

    1.21

  • Temperature class:

    ta 70°C/B

  • Test voltage:

    4000 V

  • Protection class:

    IP 00

  • Protection class:

    I / II

  • Length:

    50.2 mm

  • Width:

    42.2 mm

  • Height:

    34.4 mm

  • Content spacing:

    27.5 mm

  • Content spacing 2:

    5-25 mm

  • Connection:

    PCB mounting

  • Weight:

    0.295 kg

Weight incl.:

0.29 kg

 
  • Type:

    PCB transformer

  • Performance:

    10 VA

  • Operating voltage:

    230 V

  • Output:

    2x 7.5 VAC

  • Current:

    2x 666

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    2x 9.8 V

  • No-load voltage factor:

    1.21

  • Temperature class:

    ta 70°C/B

  • Test voltage:

    4000 V

  • Protection class:

    IP 00

  • Protection class:

    I / II

  • Length:

    50.2 mm

  • Width:

    42.2 mm

  • Height:

    34.4 mm

  • Content spacing:

    27.5 mm

  • Content spacing 2:

    5-25 mm

  • Connection:

    PCB mounting

  • Weight:

    0.295 kg

Weight incl.:

0.30 kg

 
  • Type:

    PCB transformer

  • Performance:

    10 VA

  • Operating voltage:

    230 V

  • Output:

    18 VAC

  • Current:

    555

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    23.4 V

  • No-load voltage factor:

    1.21

  • Temperature class:

    ta 70°C/B

  • Test voltage:

    4000 V

  • Protection class:

    IP 00

  • Protection class:

    I / II

  • Length:

    50.2 mm

  • Width:

    42.2 mm

  • Height:

    34.4 mm

  • Content spacing:

    27.5 mm

  • Content spacing 2:

    5-25 mm

  • Connection:

    PCB mounting

  • Weight:

    0.295 kg

Weight incl.:

0.30 kg

 
  • Type:

    PCB transformer

  • Performance:

    10 VA

  • Operating voltage:

    230 V

  • Output:

    2x 9 VAC

  • Current:

    2x 555

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    2x 11.7 V

  • No-load voltage factor:

    1.21

  • Temperature class:

    ta 70°C/B

  • Test voltage:

    4000 V

  • Protection class:

    IP 00

  • Protection class:

    I / II

  • Length:

    50.2 mm

  • Width:

    42.2 mm

  • Height:

    34.4 mm

  • Content spacing:

    27.5 mm

  • Content spacing 2:

    5-25 mm

  • Connection:

    PCB mounting

  • Weight:

    0.295 kg

Weight incl.:

0.29 kg

 
  • Type:

    PCB transformer

  • Performance:

    10 VA

  • Operating voltage:

    230 V

  • Output:

    24 VAC

  • Current:

    416

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    31.2 V

  • No-load voltage factor:

    1.21

  • Temperature class:

    ta 70°C/B

  • Test voltage:

    4000 V

  • Protection class:

    IP 00

  • Protection class:

    I / II

  • Length:

    50.2 mm

  • Width:

    42.2 mm

  • Height:

    34.4 mm

  • Content spacing:

    27.5 mm

  • Content spacing 2:

    5-25 mm

  • Connection:

    PCB mounting

  • Weight:

    0.295 kg

Weight incl.:

0.29 kg

 
  • Type:

    PCB transformer

  • Performance:

    10 VA

  • Operating voltage:

    230 V

  • Output:

    2x 12 VAC

  • Current:

    2x 416

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    2x 15.6 V

  • No-load voltage factor:

    1.21

  • Temperature class:

    ta 70°C/B

  • Test voltage:

    4000 V

  • Protection class:

    IP 00

  • Protection class:

    I / II

  • Length:

    50.2 mm

  • Width:

    42.2 mm

  • Height:

    34.4 mm

  • Content spacing:

    27.5 mm

  • Content spacing 2:

    5-25 mm

  • Connection:

    PCB mounting

  • Weight:

    0.295 kg

Weight incl.:

0.29 kg

 
  • Type:

    PCB transformer

  • Performance:

    10 VA

  • Operating voltage:

    230 V

  • Output:

    2x 15 VAC

  • Current:

    2x 333

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    2x 19.5 V

  • No-load voltage factor:

    1.21

  • Temperature class:

    ta 70°C/B

  • Test voltage:

    4000 V

  • Protection class:

    IP 00

  • Protection class:

    I / II

  • Length:

    50.2 mm

  • Width:

    42.2 mm

  • Height:

    34.4 mm

  • Content spacing:

    27.5 mm

  • Content spacing 2:

    5-25 mm

  • Connection:

    PCB mounting

  • Weight:

    0.295 kg

Weight incl.:

0.30 kg

 
  • Type:

    PCB transformer

  • Performance:

    10 VA

  • Operating voltage:

    230 V

  • Output:

    2x 18 VAC

  • Current:

    2x 277

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    2x 23.4 V

  • No-load voltage factor:

    1.21

  • Temperature class:

    ta 70°C/B

  • Test voltage:

    4000 V

  • Protection class:

    IP 00

  • Protection class:

    I / II

  • Length:

    50.2 mm

  • Width:

    42.2 mm

  • Height:

    34.4 mm

  • Content spacing:

    27.5 mm

  • Content spacing 2:

    5-25 mm

  • Connection:

    PCB mounting

  • Weight:

    0.295 kg

Weight incl.:

0.29 kg

 
  • Type:

    PCB transformer

  • Performance:

    10 VA

  • Operating voltage:

    230 V

  • Output:

    6 VAC

  • Current:

    1666

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    7.9 V

  • Temperature class:

    ta 40°C/B

  • Length:

    50.5 mm

  • Width:

    42.5 mm

  • Height:

    34.5 mm

  • Content spacing:

    27.5 mm

  • Connection:

    PCB mounting

Weight incl.:

0.28 kg

 
  • Type:

    PCB transformer

  • Performance:

    10 VA

  • Operating voltage:

    230 V

  • Output:

    9 VAC

  • Current:

    1111

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    12.0 V

  • Temperature class:

    ta 40°C/B

  • Length:

    50.5 mm

  • Width:

    42.5 mm

  • Height:

    34.5 mm

  • Content spacing:

    27.5 mm

  • Connection:

    PCB mounting

Weight incl.:

0.28 kg

 
  • Type:

    PCB transformer

  • Performance:

    10 VA

  • Operating voltage:

    230 V

  • Output:

    12 VAC

  • Current:

    834

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    15.7 V

  • Temperature class:

    ta 40°C/B

  • Length:

    50.5 mm

  • Width:

    42.5 mm

  • Height:

    34.5 mm

  • Content spacing:

    27.5 mm

  • Connection:

    PCB mounting

Weight incl.:

0.28 kg

 
  • Type:

    PCB transformer

  • Performance:

    10 VA

  • Operating voltage:

    230 V

  • Output:

    15 VAC

  • Current:

    666

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    19.2 V

  • Temperature class:

    ta 40°C/B

  • Length:

    50.5 mm

  • Width:

    42.5 mm

  • Height:

    34.5 mm

  • Content spacing:

    27.5 mm

  • Connection:

    PCB mounting

Weight incl.:

0.28 kg

 
  • Type:

    PCB transformer

  • Performance:

    10 VA

  • Operating voltage:

    230 V

  • Output:

    18 VAC

  • Current:

    555

  • Technology:

    Two-chamber coil

  • Design:

    Vacuum cast

  • No-load voltage:

    22.9 V

  • Temperature class:

    ta 40°C/B

  • Length:

    50.5 mm

  • Width:

    42.5 mm

  • Height:

    34.5 mm

  • Content spacing:

    27.5 mm

  • Connection:

    PCB mounting

Weight incl.:

0.28 kg