• Performance

  • Operating voltage

  • Output
    • + more - less

  • Current
    • + more - less

  • No-load voltage factor

  • Short circuit protected

  • Temperature class


  • Transformers PCB, 1.0 - 1.8 VA

  • page :
  •  1 - 16 of  38  items. 
 
  • Type:

    PCB transformer

  • Performance:

    1.8 VA

  • Operating voltage:

    230 V

  • Output:

    6 VAC

  • Current:

    300

  • No-load voltage factor:

    1.65

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Protection class:

    I / II

  • Protection class:

    IP 00

  • Test voltage:

    4000 V

  • Length:

    32.5 mm

  • Width:

    26.9 mm

  • Height:

    26.9 mm

  • Content spacing:

    20 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

Weight incl.:

0.094 kg

 
  • Type:

    PCB transformer

  • Performance:

    1.8 VA

  • Operating voltage:

    230 V

  • Output:

    2x 3 VAC

  • Current:

    2x 300

  • No-load voltage factor:

    1.65

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Test voltage:

    5000 V

  • Length:

    32.5 mm

  • Width:

    26.9 mm

  • Height:

    26.9 mm

  • Content spacing:

    20 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

Weight incl.:

0.095 kg

 
  • Type:

    PCB transformer

  • Performance:

    1.8 VA

  • Operating voltage:

    230 V

  • Output:

    9 VAC

  • Current:

    200

  • No-load voltage factor:

    1.65

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Protection class:

    I / II

  • Protection class:

    IP 00

  • Test voltage:

    4000 V

  • Length:

    32.5 mm

  • Width:

    26.9 mm

  • Height:

    26.9 mm

  • Content spacing:

    20 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

Weight incl.:

0.094 kg

 
  • Type:

    PCB transformer

  • Performance:

    1.8 VA

  • Operating voltage:

    230 V

  • Output:

    12 VAC

  • Current:

    150

  • No-load voltage factor:

    1.65

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Protection class:

    I / II

  • Protection class:

    IP 00

  • Test voltage:

    4000 V

  • Length:

    32.5 mm

  • Width:

    26.9 mm

  • Height:

    26.9 mm

  • Content spacing:

    20 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

Weight incl.:

0.094 kg

 
  • Type:

    PCB transformer

  • Performance:

    1.8 VA

  • Operating voltage:

    230 V

  • Output:

    2x 6 VAC

  • Current:

    2x 150

  • No-load voltage factor:

    1.65

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Test voltage:

    5000 V

  • Length:

    32.5 mm

  • Width:

    26.9 mm

  • Height:

    26.9 mm

  • Content spacing:

    20 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

Weight incl.:

0.095 kg

 
  • Type:

    PCB transformer

  • Performance:

    1.8 VA

  • Operating voltage:

    230 V

  • Output:

    15 VAC

  • Current:

    120

  • No-load voltage factor:

    1.65

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Protection class:

    I / II

  • Protection class:

    IP 00

  • Test voltage:

    4000 V

  • Length:

    32.5 mm

  • Width:

    26.9 mm

  • Height:

    26.9 mm

  • Content spacing:

    20 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

Weight incl.:

0.095 kg

 
  • Type:

    PCB transformer

  • Performance:

    1.8 VA

  • Operating voltage:

    230 V

  • Output:

    2x 7.5 VAC

  • Current:

    2x 120

  • No-load voltage factor:

    1.65

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Test voltage:

    5000 V

  • Length:

    32.5 mm

  • Width:

    26.9 mm

  • Height:

    26.9 mm

  • Content spacing:

    20 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

Weight incl.:

0.094 kg

 
  • Type:

    PCB transformer

  • Performance:

    1.8 VA

  • Operating voltage:

    230 V

  • Output:

    18 VAC

  • Current:

    100

  • No-load voltage factor:

    1.65

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Protection class:

    I / II

  • Protection class:

    IP 00

  • Test voltage:

    4000 V

  • Length:

    32.5 mm

  • Width:

    26.9 mm

  • Height:

    26.9 mm

  • Content spacing:

    20 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

Weight incl.:

0.095 kg

 
  • Type:

    PCB transformer

  • Performance:

    1.8 VA

  • Operating voltage:

    230 V

  • Output:

    2x 9 VAC

  • Current:

    2x 100

  • No-load voltage factor:

    1.65

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Test voltage:

    5000 V

  • Length:

    32.5 mm

  • Width:

    26.9 mm

  • Height:

    26.9 mm

  • Content spacing:

    20 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

Weight incl.:

0.099 kg

 
  • Type:

    PCB transformer

  • Performance:

    1.8 VA

  • Operating voltage:

    230 V

  • Output:

    24 VAC

  • Current:

    75

  • No-load voltage factor:

    1.65

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Protection class:

    I / II

  • Protection class:

    IP 00

  • Test voltage:

    4000 V

  • Length:

    32.5 mm

  • Width:

    26.9 mm

  • Height:

    26.9 mm

  • Content spacing:

    20 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

Weight incl.:

0.094 kg

 
  • Type:

    PCB transformer

  • Performance:

    1.8 VA

  • Operating voltage:

    230 V

  • Output:

    2x 12 VAC

  • Current:

    2x 75

  • No-load voltage factor:

    1.65

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Test voltage:

    5000 V

  • Length:

    32.5 mm

  • Width:

    26.9 mm

  • Height:

    26.9 mm

  • Content spacing:

    20 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

Weight incl.:

0.095 kg

 
  • Type:

    PCB transformer

  • Performance:

    1.8 VA

  • Operating voltage:

    230 V

  • Output:

    30 VAC

  • Current:

    60

  • No-load voltage factor:

    1.65

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Protection class:

    I / II

  • Protection class:

    IP 00

  • Test voltage:

    4000 V

  • Length:

    32.5 mm

  • Width:

    26.9 mm

  • Height:

    26.9 mm

  • Content spacing:

    20 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

Weight incl.:

0.098 kg

 
  • Type:

    PCB transformer

  • Performance:

    1.8 VA

  • Operating voltage:

    230 V

  • Output:

    2x 15 VAC

  • Current:

    2x 60

  • No-load voltage factor:

    1.65

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Test voltage:

    5000 V

  • Length:

    32.5 mm

  • Width:

    26.9 mm

  • Height:

    26.9 mm

  • Content spacing:

    20 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

Weight incl.:

0.094 kg

 
  • Type:

    PCB transformer

  • Performance:

    1.8 VA

  • Operating voltage:

    230 V

  • Output:

    2x 18 VAC

  • Current:

    2x 50

  • No-load voltage factor:

    1.65

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Test voltage:

    5000 V

  • Length:

    32.5 mm

  • Width:

    26.9 mm

  • Height:

    26.9 mm

  • Content spacing:

    20 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

Weight incl.:

0.096 kg

 
  • Type:

    PCB transformer

  • Performance:

    1 VA

  • Operating voltage:

    230 V

  • Output:

    6 VAC

  • Current:

    166

  • No-load voltage:

    8.5 V

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Efficiency:

    55 %

  • Protection class:

    II

  • Protection class:

    IP 00

  • Test voltage:

    5000 V

  • Length:

    32.5 mm

  • Width:

    27.5 mm

  • Height:

    22 mm

  • Content spacing:

    20 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

  • Weight:

    0.07 kg

Weight incl.:

0.073 kg

 
  • Type:

    PCB transformer

  • Performance:

    1 VA

  • Operating voltage:

    230 V

  • Output:

    9 VAC

  • Current:

    111

  • No-load voltage:

    12.4 V

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Efficiency:

    55 %

  • Protection class:

    II

  • Protection class:

    IP 00

  • Test voltage:

    5000 V

  • Length:

    32.5 mm

  • Width:

    27.5 mm

  • Height:

    22 mm

  • Content spacing:

    20 mm

  • Content spacing 2:

    5-20 mm

  • Connection:

    PCB mounting

  • Weight:

    0.07 kg

Weight incl.:

0.073 kg