• Performance

  • Operating voltage

  • Output
    • + more - less

  • Current
    • + more - less

  • No-load voltage factor

  • Short circuit protected


  • Transformers PCB, 0.33 - 0.5 VA

  • page :
  •  1 - 16 of  31  items. 
 
  • Type:

    PCB transformer

  • Technology:

    Two-chamber coil

  • Performance:

    0.33 VA

  • Operating voltage:

    230 V

  • Output:

    6 VAC

  • Current:

    55

  • No-load voltage factor:

    1.65

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Protection class:

    IP00

  • Length:

    24 mm

  • Width:

    22 mm

  • Height:

    15 mm

  • Content spacing:

    15 mm

  • Content spacing 2:

    5-15 mm

  • Connection:

    PCB mounting

Weight incl.:

0.027 kg

 
  • Type:

    PCB transformer

  • Technology:

    Two-chamber coil

  • Performance:

    0.33 VA

  • Operating voltage:

    230 V

  • Output:

    9 VAC

  • Current:

    36.7

  • No-load voltage factor:

    1.65

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Protection class:

    IP00

  • Length:

    24 mm

  • Width:

    22 mm

  • Height:

    15 mm

  • Content spacing:

    15 mm

  • Content spacing 2:

    5-15 mm

  • Connection:

    PCB mounting

Weight incl.:

0.026 kg

 
  • Type:

    PCB transformer

  • Technology:

    Two-chamber coil

  • Performance:

    0.33 VA

  • Operating voltage:

    230 V

  • Output:

    12 VAC

  • Current:

    27.5

  • No-load voltage factor:

    1.65

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Protection class:

    IP00

  • Length:

    24 mm

  • Width:

    22 mm

  • Height:

    15 mm

  • Content spacing:

    15 mm

  • Content spacing 2:

    5-15 mm

  • Connection:

    PCB mounting

Weight incl.:

0.026 kg

 
  • Type:

    PCB transformer

  • Technology:

    Two-chamber coil

  • Performance:

    0.33 VA

  • Operating voltage:

    230 V

  • Output:

    12 VAC

  • Current:

    27.5

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Protection class:

    IP00

  • Length:

    24 mm

  • Width:

    22 mm

  • Height:

    15 mm

  • Content spacing:

    15 mm

  • Content spacing 2:

    5-15 mm

  • Connection:

    PCB mounting

Weight incl.:

0.024 kg

 
  • Type:

    PCB transformer

  • Technology:

    Two-chamber coil

  • Performance:

    0.33 VA

  • Operating voltage:

    230 V

  • Output:

    15 VAC

  • Current:

    22

  • No-load voltage factor:

    1.65

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Protection class:

    IP00

  • Length:

    24 mm

  • Width:

    22 mm

  • Height:

    15 mm

  • Content spacing:

    15 mm

  • Content spacing 2:

    5-15 mm

  • Connection:

    PCB mounting

Weight incl.:

0.026 kg

 
  • Type:

    PCB transformer

  • Technology:

    Two-chamber coil

  • Performance:

    0.33 VA

  • Operating voltage:

    230 V

  • Output:

    18 VAC

  • Current:

    18

  • No-load voltage factor:

    1.65

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Protection class:

    IP00

  • Length:

    24 mm

  • Width:

    22 mm

  • Height:

    15 mm

  • Content spacing:

    15 mm

  • Content spacing 2:

    5-15 mm

  • Connection:

    PCB mounting

Weight incl.:

0.026 kg

 
  • Type:

    PCB transformer

  • Technology:

    Two-chamber coil

  • Performance:

    0.33 VA

  • Operating voltage:

    230 V

  • Output:

    18 VAC

  • Current:

    18.3

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Protection class:

    IP00

  • Length:

    24 mm

  • Width:

    22 mm

  • Height:

    15 mm

  • Content spacing:

    15 mm

  • Content spacing 2:

    5-15 mm

  • Connection:

    PCB mounting

Weight incl.:

0.024 kg

 
  • Type:

    PCB transformer

  • Technology:

    Two-chamber coil

  • Performance:

    0.33 VA

  • Operating voltage:

    230 V

  • Output:

    24 VAC

  • Current:

    24

  • No-load voltage factor:

    1.65

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Protection class:

    IP00

  • Length:

    24 mm

  • Width:

    22 mm

  • Height:

    15 mm

  • Content spacing:

    15 mm

  • Content spacing 2:

    5-15 mm

  • Connection:

    PCB mounting

Weight incl.:

0.025 kg

 
  • Type:

    PCB transformer

  • Technology:

    Two-chamber coil

  • Performance:

    0.5 VA

  • Operating voltage:

    230 V

  • Output:

    6 VAC

  • Current:

    83.3

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Protection class:

    IP00

  • Length:

    24 mm

  • Width:

    22 mm

  • Height:

    15 mm

  • Content spacing:

    15 mm

  • Content spacing 2:

    5-15 mm

  • Connection:

    PCB mounting

Weight incl.:

0.037 kg

 
  • Type:

    PCB transformer

  • Technology:

    Two-chamber coil

  • Performance:

    0.33 VA

  • Operating voltage:

    230 V

  • Output:

    9 VAC

  • Current:

    55.5

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Protection class:

    IP00

  • Length:

    24 mm

  • Width:

    22 mm

  • Height:

    15 mm

  • Content spacing:

    15 mm

  • Content spacing 2:

    5-15 mm

  • Connection:

    PCB mounting

Weight incl.:

0.037 kg

 
  • Type:

    PCB transformer

  • Technology:

    Two-chamber coil

  • Performance:

    0.33 VA

  • Operating voltage:

    230 V

  • Output:

    12 VAC

  • Current:

    41.6

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Protection class:

    IP00

  • Length:

    24 mm

  • Width:

    22 mm

  • Height:

    15 mm

  • Content spacing:

    15 mm

  • Content spacing 2:

    5-15 mm

  • Connection:

    PCB mounting

Weight incl.:

0.037 kg

 
  • Type:

    PCB transformer

  • Technology:

    Two-chamber coil

  • Performance:

    0.33 VA

  • Operating voltage:

    230 V

  • Output:

    12 VAC

  • Current:

    41.6

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Protection class:

    IP00

  • Length:

    24 mm

  • Width:

    22 mm

  • Height:

    15 mm

  • Content spacing:

    15 mm

  • Content spacing 2:

    5-15 mm

  • Connection:

    PCB mounting

Weight incl.:

0.038 kg

 
  • Type:

    PCB transformer

  • Technology:

    Two-chamber coil

  • Performance:

    0.33 VA

  • Operating voltage:

    230 V

  • Output:

    18 VAC

  • Current:

    27.7

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Protection class:

    IP00

  • Length:

    24 mm

  • Width:

    22 mm

  • Height:

    15 mm

  • Content spacing:

    15 mm

  • Content spacing 2:

    5-15 mm

  • Connection:

    PCB mounting

Weight incl.:

0.038 kg

 
  • Type:

    PCB transformer

  • Technology:

    Two-chamber coil

  • Performance:

    0.33 VA

  • Operating voltage:

    230 V

  • Output:

    24 VAC

  • Current:

    21.6

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Protection class:

    IP00

  • Length:

    24 mm

  • Width:

    22 mm

  • Height:

    15 mm

  • Content spacing:

    15 mm

  • Content spacing 2:

    5-15 mm

  • Connection:

    PCB mounting

Weight incl.:

0.038 kg

 
  • Type:

    PCB transformer

  • Technology:

    Two-chamber coil

  • Performance:

    0.5 VA

  • Operating voltage:

    230 V

  • Output:

    6 VAC

  • Current:

    83

  • No-load voltage factor:

    1.8

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Test voltage:

    5000 V

  • Protection class:

    IP00

  • Protection class:

    II

  • Efficiency:

    40 %

  • Length:

    23 mm

  • Width:

    22 mm

  • Height:

    19 mm

  • Content spacing:

    15 mm

  • Content spacing 2:

    5-15 mm

  • Connection:

    PCB mounting

  • Weight:

    0.04 kg

Weight incl.:

0.034 kg

 
  • Type:

    PCB transformer

  • Technology:

    Two-chamber coil

  • Performance:

    0.5 VA

  • Operating voltage:

    230 V

  • Output:

    9 VAC

  • Current:

    55

  • No-load voltage factor:

    1.8

  • Short circuit protected:

    Yes

  • Temperature class:

    ta 70°/B

  • Test voltage:

    5000 V

  • Protection class:

    IP00

  • Protection class:

    II

  • Efficiency:

    40 %

  • Length:

    23 mm

  • Width:

    22 mm

  • Height:

    19 mm

  • Content spacing:

    15 mm

  • Content spacing 2:

    5-15 mm

  • Connection:

    PCB mounting

  • Weight:

    0.04 kg

Weight incl.:

0.034 kg