Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


152.09-1 :: Transformer, Gerth series 152.xx, 0.5 VA, 9 V

Item-No.: 152.09-1
Current:

€2,30
Category of goods: 1 = discountable

152.09-1

  • Product Description
  • Technical information
  • General
    • Type
    • PCB transformer
    • Technology
    • Two-chamber coil
  • Electrical values
    • Performance
    • 0.33 VA
    • Operating voltage
    • 230 V
    • Output
    • 9 VAC
    • Current
    • 55.5
  • Specials
    • Short circuit protected
    • Yes
  • Other
    • Temperature class
    • ta 70°/B
  • Implementation
    • Protection class
    • IP00
  • Measures
    • Length
    • 24 mm
    • Width
    • 22 mm
    • Height
    • 15 mm
    • Content spacing
    • 15 mm
    • Content spacing 2
    • 5-15 mm
  • Interfaces
    • Connection
    • PCB mounting

Print transformer Gerth series 152.xx, 0.5 VA

Vacuum cast, sub-miniature power transformer with dual chamber windings for printed circuits, absolutely short-circuit proof. Certified to EN61558/VDE0570.

Primary: 230 V (pin 1­4)
Secondary: 9 V (pin 7-6)
Current: 55.5 mA



Manufacturer : GERTH
Factory number : 152.09
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB transformer
    • Technology
    • Two-chamber coil
  • Electrical values
    • Performance
    • 0.33 VA
    • Operating voltage
    • 230 V
    • Output
    • 9 VAC
    • Current
    • 55.5
  • Specials
    • Short circuit protected
    • Yes
  • Other
    • Temperature class
    • ta 70°/B
  • Implementation
    • Protection class
    • IP00
  • Measures
    • Length
    • 24 mm
    • Width
    • 22 mm
    • Height
    • 15 mm
    • Content spacing
    • 15 mm
    • Content spacing 2
    • 5-15 mm
  • Interfaces
    • Connection
    • PCB mounting
Datasheet/manual