Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 7000 A :: 7000 A torque wrench, 1 - 25 Nm, 1/4 inch


WERA 7000 A

  • Product Description
  • Technical information
  • General
    • Type
    • Torque wrench
    • Design
    • 1/4” drive
  • Measures
    • Size
    • 1/4´´
    • Length
    • 260 mm
Adjustable torque wrench, 1 - 25 Nm.

• For torque-controlled clockwise tightening
• Clearly perceptible audible and visual signal produced when the set torque is reached
• Dual scale showing Nm and lbf/ft
• Precise torque setting thanks to the setting scale accurate to one tenth of a Newton metre



Manufacturer : WERA
Factory number : 5075393001
Package weight : 0.478 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torque wrench
    • Design
    • 1/4” drive
  • Measures
    • Size
    • 1/4´´
    • Length
    • 260 mm