Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23354 :: Micro Click 320 Torque Wrench


PROXXON 23354

  • Product Description
  • Technical information
  • General
    • Type
    • Torque wrench
    • Design
    • 60-320 Nm
    • Model
    • MicoClick MC 320
  • Measures
    • Size
    • 1/2´´
    • Length
    • 610 mm

MICRO Click torque wrench with ratchet function and automatic release. 1/2" (1.27 cm)

For torques of 60 - 320 Nm. With 1/2" square drive (12.5 mm). Total length 610 mm.

High precision in accordance with DIN/ISO. Tolerance: +/- 3%. Large, easy-to-read scale for exact adjustment of the desired torque by rotating the knurled sliding ring on the end of the handle. Fix the pre-selected position by sliding the ring inwards.

Ratchet mechanism with switch for clockwise and anti-clockwise rotation. Automatic quick release: A clearly audible and noticeable click signal indicates when the pre-selected torque is reached.



Manufacturer : PROXXON
Factory number : 23354
Package weight : 2.294 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torque wrench
    • Design
    • 60-320 Nm
    • Model
    • MicoClick MC 320
  • Measures
    • Size
    • 1/2´´
    • Length
    • 610 mm
Datasheet/manual