Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23348 :: MC 10/2 - 10-Nm torque wrench


PROXXON 23348

  • Product Description
  • Technical information
  • General
    • Type
    • Torque wrench
    • Design
    • 2-10 Nm
    • Model
    • MicoClick MC 10
  • Measures
    • Size
    • 1/4´´ und 1/4´´ 6-kant
    • Length
    • 165 mm

Automatic release when tightening screws: clearly hear and feel the click signal when the selected torque is reached.

Set the torque by turning the knurled ring on the handle end (lockable). Easy-to-read window scale. Additional micro scale for fine adjustment: one turn = 2.0 Nm, scale ring with 0.2-Nm graduation. 1/4" square drive (6.3 mm) for holding wrench sockets. Includes snap-on adapter with spring sleeve for securely holding 6.3-mm (1/4") standard bits. Front side with 1/4" drive for mounting a T-handle with sliding piece (included). Accuracy: +/- 6%. Total length: 165 mm. Weight approx. 270 g.

Adapter with spring sleeve for 6.3-mm (1/4") standard bits included.
Front side with 1/4" drive for mounting a T-handle with sliding piece (included).

The MC 10 is a
precision tool. A
practical plastic case
for storage is included.
zum Lieferumfang.



Manufacturer : PROXXON
Factory number : 23348
Package weight : 0.51 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torque wrench
    • Design
    • 2-10 Nm
    • Model
    • MicoClick MC 10
  • Measures
    • Size
    • 1/4´´ und 1/4´´ 6-kant
    • Length
    • 165 mm
Datasheet/manual