Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23347 :: MICRO-Click torque screwdriver 5/S


PROXXON 23347

  • Product Description
  • Technical information
  • General
    • Type
    • Torque wrench
    • Design
    • 1-5 Nm
    • Model
    • MicoClick MC 5
  • Measures
    • Size
    • 1/4´´ und 1/4´´ 6-kant
    • Length
    • 165 mm

For precision when tightening screws with preset torques of 1.0 to 5.0 Nm.

Clearly noticeable and audible click signal when the preselected torque is reached.

High repeatability with a tolerance of +/- 6%. Form-locking adapter for 1/4" standard bits with spring sleeve.

• For holding 1/4" standard bits using a spring sleeve.
• Easy-to-read window scale for precise adjustment.
• Set the desired torque by turning the knurled ring.

For full commercial use!

This precision tool comes in a sturdy plastic case for safe storage

A hex/square adapter for attaching 1/4" socket spanner inserts is also included.



Manufacturer : PROXXON
Factory number : 23347
Package weight : 0.431 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torque wrench
    • Design
    • 1-5 Nm
    • Model
    • MicoClick MC 5
  • Measures
    • Size
    • 1/4´´ und 1/4´´ 6-kant
    • Length
    • 165 mm
Datasheet/manual