Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23345 :: MC 15/3 - 15-Nm torque wrench


PROXXON 23345

  • Product Description
  • Technical information
  • General
    • Type
    • Torque wrench
    • Design
    • 3-15 Nm
    • Model
    • MicoClick
  • Measures
    • Size
    • 1/4´´
    • Length
    • 195 mm

MicroClick MC 15 torque wrench

A clearly audible and noticeable click signal indicates the automatic release of the torque wrench when the pre-selected torque is reached.

For torques of 3 - 15 Nm. With 1/4" square drive (6.3 mm). Additional adapter for the use of standard screwdriver bits (1/4" hex). Accuracy: +/- 4%. Also ideal for use when working on bikes. Total length: 195 mm.

• (1) With 1/4" square drive and reversing lever for clockwise and anticlockwise rotation.
• (2) Sturdy steel shaft with optimum corrosion protection: 2x nickel-plated plus matt chrome-plated finish.
• (3) Each piece calibrated separately and then inspected. With permanent lasered serial number for identification.
• (4) Easy-to-read analogue display with additional micro scale for fine adjustments.
• (5) Preselect the torque by turning the knurled ring on the end of the handle. The selected value is fixed by sliding it into position.

The MC 15 is a precision tool. Comes complete with a practical plastic case for storage.



Manufacturer : PROXXON
Factory number : 23345
Package weight : 0.428 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torque wrench
    • Design
    • 3-15 Nm
    • Model
    • MicoClick
  • Measures
    • Size
    • 1/4´´
    • Length
    • 195 mm
Datasheet/manual