Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23343 :: MC 2/0.4 - 2-Nm torque driver


PROXXON 23343

  • Product Description
  • Technical information
  • General
    • Type
    • Torque wrench
    • Design
    • 0.4-2 Nm
    • Model
    • MicoClick MC 2
  • Measures
    • Size
    • 1/4´´ 6-kant
    • Length
    • 170 mm

Automatic release when tightening screws: clearly hear and feel the click signal when the selected torque is reached.

Set the torque by turning the knurled ring on the handle end (lockable). Easy-to-read window scale. 50-mm long, slim shaft with magnetic holder for 6.3-mm (1/4") standard bits. Includes adapter with 1/4" hexagon head and 1/4" male square for socket wrenches. Accuracy: +/- 6%. Total length: 170 mm. Weight: 135 g.

50-mm long shaft with magnetic holder for 6.3-mm (1/4") standard bits.

An adapter with 1/4" hexagon head and 1/4" male square for the use of socket wrenches is included!


The MC 2 is a precision tool. Comes complete with a practical plastic case for storage.



Manufacturer : PROXXON
Factory number : 23343
Package weight : 0.51 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torque wrench
    • Design
    • 0.4-2 Nm
    • Model
    • MicoClick MC 2
  • Measures
    • Size
    • 1/4´´ 6-kant
    • Length
    • 170 mm
Datasheet/manual