Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23342 :: MicroClick 200-Multi torque wrench


PROXXON 23342

  • Product Description
  • Technical information
  • General
    • Type
    • Torque wrench
    • Design
    • 40-200 Nm
    • Model
    • MicoClick MC 200 Multi
  • Measures
    • Size
    • 14 x 18 mm
    • Length
    • 530 mm
  • Implementation
    • Pieces
    • 11

MicroClick MC 200-Multi torque wrench

Enables torque-controlled fitting of screws and sleeves to pipe joints, hydraulic lines, pneumatic pipelines and threaded rods. The perfect solution in fiddly situations and when a tool cannot be used from above. For lateral access and in tight situations.

10 square drive shell tools (14 x 18 mm) for locking in place with a spring pin: 9 open-end wrenches forged from CRV steel, in sizes 13 - 14 - 15 - 17 - 19 - 22 - 24 - 27 and 30 mm. A head with ratchet mechanism and 1/2" square end (12.5 mm) makes the MicroClick MC 200-Multi your go-to torque wrench for socket wrench applications.

The MicroClick MC 200-Multi torque wrench is a precision tool and
comes complete with a practical plastic case for storage.



Manufacturer : PROXXON
Factory number : 23342
Package weight : 4.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torque wrench
    • Design
    • 40-200 Nm
    • Model
    • MicoClick MC 200 Multi
  • Measures
    • Size
    • 14 x 18 mm
    • Length
    • 530 mm
  • Implementation
    • Pieces
    • 11
Datasheet/manual