Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN 183 :: Torque wrench 42/210 Nm


MAN 183

  • Product Description
  • Technical information
  • General
    • Type
    • Torque wrench
    • Design
    • 42-210 Nm
  • Measures
    • Size
    • 1/2´´
    • Length
    • 450 mm

Automatic torque wrench with wide span and audible and tactile signal.

• 42 - 210 Nm adjustable

Once the wrench reaches the set torque, this is signalled by a jolt and an audible click.

• Incl. extension (120 mm).
• TÜV/GS-approved safety.



Manufacturer : BRÜDER MANNESMANN
Factory number : 183
Package weight : 1.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torque wrench
    • Design
    • 42-210 Nm
  • Measures
    • Size
    • 1/2´´
    • Length
    • 450 mm
Datasheet/manual