Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 287991 :: Wiha bit holder for torque screwdriver


WIHA 287991

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • For SlimVario bits in WIHA 26625
    • Design
    • VDE
    • Model
    • For SlimVario bits in WIHA 26625

Allows the use of slim Vario VDE replaceable bits in the
WIHA 26625

slimTorque VDE bit holder for 6-mm slimBits.
Protective insulation 1000 V AC, GS-tested.

Exclusively for Wiha VDE torque screwdrivers.

Blade: High quality, chrome-vanadium-molybdenum steel, fully hardened, burnished finish.

Protective insulation sprayed directly onto the blade.
Bit holder: ClicFix quick-change holder locks bits securely.

Only for 6-mm slimBits.

Standards: Manufactured to IEC 60900:2004, parts tested with 10,000 volts.

Application: For use of Wiha 6-mm slimBits with
Wiha VDE torque screwdrivers.

Important: Not suitable for bit styles C 6.3 and E 6.3.



Manufacturer : WIHA
Factory number : 287991
Package weight : 0.032 kg
Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • For SlimVario bits in WIHA 26625
    • Design
    • VDE
    • Model
    • For SlimVario bits in WIHA 26625
Datasheet/manual