Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 2852 S10 :: Torque screwdriver set, 13-piece


WIHA 2852 S10

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver set
    • Technology
    • Torque
    • Model
    • TorqueVario®-S
  • Electrical values
    • Approval
    • 1.0 - 5.0 Nm
  • Packaging
    • Packaging
    • 13-piece

13-piece Wiha TorqueVario-S set
with unique interchangeable blade system.

- Controlled screwing at a predefined torque
- Torque is continuously adjustable on the handle using
the supplied Torx-setter
- Handle size optimally adapted to the torque range
- Click signal upon reaching the set torque value
- Accuracy: +/- 6%

Contents:
Torque grip 1.0-5.0 Nm
Torque setter adjustment tool
Bit holder/adapter and 10 bits:
Phillips: PH1x25/PH2x25
Pozidriv: PZ1x25/PZ2x25
Torx: T10x25/T15x25/T20x25/T25x25
Hexagonal: 2.5x25/3.0x25
In sturdy metal box, incl. factory testing protocol



Manufacturer : WIHA
Factory number : 26893
Package weight : 0.86 kg
Technical information
  • General
    • Type
    • Screwdriver set
    • Technology
    • Torque
    • Model
    • TorqueVario®-S
  • Electrical values
    • Approval
    • 1.0 - 5.0 Nm
  • Packaging
    • Packaging
    • 13-piece
Datasheet/manual