Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 26625 :: Wiha-2872, VDE torque screwdriver.


WIHA 26625

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • Torque
    • Design
    • VDE
    • Model
    • TorqueVario®-S
  • Measures
    • Length
    • 131 mm
  • Electrical values
    • Approval
    • 0.6 - 2.0 Nm

TorqueVario®-S VDE torque screwdriver 0.6-2.0 Nm

Torque is infinitely adjustable with the Torque Setter adjustment tool (included in delivery).

Ergonomic multi-component handle, protective isolation 1000 V AC, GS-tested.

Handle size optimally adapted to torque range.
Click signal upon reaching the set torque value.
Standards: Manufactured in accordance with IEC 60900:2004. EN ISO 6789, BS EN 26789, ASME B107.14M.

Accuracy: ±6%, traceable to national standards.
Application: To be used for controlled screwing in the area of live parts up to
1000 V AC, only in combination with a Wiha torque VDE 3.8 mm interchangeable blade.

Extras: Supplied in a practical plastic box, incl. factory testing protocol.



Manufacturer : WIHA
Factory number : 26625
Package weight : 0.191 kg
Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • Torque
    • Design
    • VDE
    • Model
    • TorqueVario®-S
  • Measures
    • Length
    • 131 mm
  • Electrical values
    • Approval
    • 0.6 - 2.0 Nm
Datasheet/manual