Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA KK60 TORQ :: Kraftform compact 60 torque 1.2 - 3.0 Nm


WERA KK60 TORQ

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver set
    • Technology
    • Torque
    • Model
    • Kraftform Kompakt 60 Torque
  • Electrical values
    • Approval
    • 1.2 - 3.0 Nm
  • Packaging
    • Packaging
    • 17-piece
  • Measures
    • Blade length
    • 89 mm

Pouch with 89 mm long bits including handheld 816 R Kraftform with quick-change chuck Rapidaptor and multi-component Kraftform grip for fatigue-free working.

Suitable for manual and machine-operated fittings
17-piece
Compact handle/interchangeable blade system for torque-controlled fittings
Including torque handheld 7441, adjustable from 1.2 to 3.0 Nm
Adjusted in increments of 0.10 Nm
Easy adjustment of the required torque value without special tool
Good readability of the scale value
Rapidaptor quick-change technology for lightning-fast bit replacement
Unlimited loosening torque to loosen tightly fitting bolts
Multi-component Kraftform handle with hard and soft zone for high working speeds and to protect the palms of your hands.
Including 16 bits with 89 mm length
With practical pouch for easy and clear storage



Manufacturer : WERA
Factory number : 5059293001
Package weight : 0.555 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver set
    • Technology
    • Torque
    • Model
    • Kraftform Kompakt 60 Torque
  • Electrical values
    • Approval
    • 1.2 - 3.0 Nm
  • Packaging
    • Packaging
    • 17-piece
  • Measures
    • Blade length
    • 89 mm
Datasheet/manual