Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESTER LT-20 :: Cable tester for RJ45, STP and BNC


TESTER LT-20

  • Product Description
  • Technical information
  • General
    • Type
    • Line tester
    • Design
    • For RJ45, BNC and STP

Cable tester/network tester/cable tester for RJ11, RJ12, RJ45, ISDN, CAT5, CAT6, BNC
Measuring device to check the continuity of the data cables. Enables easy detection of breaks or swapped wires.

• For simple testing of:
=> CAT 5/6 network cables
=> ISDN/CAT 3 cables
=> BNC/Coax cables
• Connection test with LED indicators for 8 single lines and screening
• Operation with 9 V block 6LR61 (not included)
• Dimensions: 200 x 110 x 45 mm

Included with delivery:
• Protective case
• 2x BNC > RJ45 adapter cables
• 1x RJ45 > RJ45 cable
• 1x BNC plug > BNC plug adapter
• 2x RJ45 > RJ11 adapters



Package weight : 0.251 kg
RoHS : conform
Technical information
  • General
    • Type
    • Line tester
    • Design
    • For RJ45, BNC and STP