0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PS CT15 :: Sound/positioning receiver (single device)


CableTracker Probe (CT15)

  • Product Description
  • Technical information
  • General
    • Type
    • Sound/positioning receiver
    • Design
    • Cable routing
Cabling easily located! - Sound tracker

In building cabling, there is often the problem of which cable leads to which terminal, and how the cable is routed inside walls or cable ducts. The location of cables can be easily identified with the CableTracker.

CableTracker consists of a highly sensitive receiver.

With this receiver you can track the cable, based on the radiation, and quickly and easily find the terminal on the patch panel.

• Finds terminals and cable runs in any building cabling
• Cable positioning and tracking even in walls and ducts
• Port identification with Ethernet hub/switch/router
• Connection via RJ11/12/45 and crocodile clips

Sound/positioning receiver compatible with CT 10, CM 200, CM 400, CM 450 or any other sound generator



Manufacturer : PSIBER DATA
Factory number : PS_CT 15
Package weight : 0.102 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sound/positioning receiver
    • Design
    • Cable routing
Datasheet/manual