Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PC-NETZWERK KIT :: Network tool case for installation/testing


PC-NETZWERK KIT

  • Product Description
  • Technical information
  • General
    • Type
    • Network kit
    • Design
    • For test/installation

Network tool case
Extensive tool set for installing and testing data networks.

  • 1x LSA punch-down tool

  • 1x LAN tester (without battery) for RJ11, RJ12, RJ45

  • 1x cable stripper

  • 1x RJ11/RJ12/RJ45 crimping pliers

  • Robust case with zipper

  • Dimensions (W x H x D): approx. 215 x 120 x 50 mm


See accessories for a suitable battery for the LAN tester.



Package weight : 0.655 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network kit
    • Design
    • For test/installation
Datasheet/manual