Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAN 39950.3 :: Cable cutting tool for ¤ 8 - 28mm


Kabelmesser für Kabel Ø 8 - 28mm

  • Product Description
  • Technical information
  • General
    • Type
    • Cable knife
    • Design
    • For round cables 8 - 28 mm
For stripping of all standard round cable. Blade titan-nitride coated, which allows an higher cutting speed, lower erosion, higher tool life. Cutting deph adjusting screw on handle end. Automatic setup to round- or longitudinal cut. Secure grip through soft components inlay on handle and frame. Titan-Nitride coated blade of high-grade wear resistan polyamide. TÜV/GS-tested. Dimension (LxWxH): 132 x 29 x 35 mm. Weight: 75 g


Manufacturer : EFB-ELEKTRONIK
Factory number : 39950.3
Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable knife
    • Design
    • For round cables 8 - 28 mm
Datasheet/manual