Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HOBBES POEFINDER :: POEfinder POE locator > Power over Ethernet


HOBBES POEFINDER

  • Product Description
  • Technical information
  • General
    • Type
    • PoE tester
    • Design
    • Display via LED

Hobbes POEfinder POE locator, Power over Ethernet

• Check the existence of PoE in 2 seconds.
• Identifies the type of PSE, whether the PoE voltage is detected on the pair 12-36 (EndSpan), or on the 45-78 (MidSpan).
• Compliant with IEEE802.3af standard.
• Compact design, easy to connect and read.
• The Hobbes POEfinder is designed with both jack and plug, so no extra cable is needed.
• Indicator on both sides of the device makes reading easier.

Specifications
• Indicators: Two LEDs indicate the PoE voltage (48 V) is detected on pair 12-36 or 45-78.
• Connectors: 8-pin modular jack and plug
• Voltage detected: IEEE802.3af standard, and unsolicited voltage > 24 VD C on pair 12-36 or 45-78
• Voltage protection: 63 VDC
• Dimensions: 108 x 35.8 x 32 mm
• Weight: 61.9 g



Manufacturer : HOBBES INNOVATION
Factory number : 256300
Package weight : 0.098 kg
RoHS : conform
Technical information
  • General
    • Type
    • PoE tester
    • Design
    • Display via LED