Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HOBBES HTC-0022 :: Tooltest HTC-0022, cable tester and crimping tool


HTC-0022

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool + cable tester
    • Design
    • 8P8C (RJ45), 6P6C (RJ12), 6P4C (RJ11)
Cable tester, stripper, cutter and crimper pliers in one.
Patented Hobbes quality

Tooltest is a small handheld cable map tester. It enables network professionals to quickly and easily test Ethernet twisted pair cables for wiring continuity, opens, shorts and miswires.

With a single push of the test button, Tooltest will automatically start the test program, test the cable and indicate the result of the pin-to-pin configuration.

With its unique combination of a crimper tool and a cable tester in one, it is currently the smallest, most convenient and most innovative tool on the market worldwide.

• Testing for both UTP and STP cable.
• Testing cable for continuity, opens, shorts and miswires.
• Pin-to-pin indication.
• Test mode selection for run once or test repeatedly.
• Automatic energy-saving mode.
• Low battery indicator.
• Single and multi-wired cable crimping.
• Modular crimping plugs: 8P8C (RJ45), 6P6C (RJ12), 6P4C (RJ11).
• Integrated cable stripper and cutter.
• Crimping pliers and cable tester in one.

• The cable tester can be removed from the crimping tool.

---Batteries are not included; suitable types (3x required) can be found in accessories—



Manufacturer : HOBBES INNOVATION
Factory number : HTC-0022
Package weight : 0.588 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping tool + cable tester
    • Design
    • 8P8C (RJ45), 6P6C (RJ12), 6P4C (RJ11)
Datasheet/manual