Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DCW 1008 :: Cable stripping tool for data cables

Item-No.: DCW 1008
€15,50
Category of goods: 1 = discountable

DCW 1008

  • Product Description
  • Technical information
  • General
    • Type
    • Cable stripping tool
Stripping tool for removing the cable jacket and the metal foils of a data cable (PIMF,S/FTP,U/FTP)

• Material: plastic; colour: blue



Manufacturer : EFB-ELEKTRONIK
Factory number : DCW1008
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable stripping tool
Datasheet/manual