Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CMP-RCT21 :: Cable tester for RJ45, RJ11, USB cable


CMP-RCT21

  • Product Description
  • Technical information
  • General
    • Type
    • Cable tester
    • Design
    • RJ45, RJ11, USB und UTP / FTP / STP

MUTLIFUNCTION INTELLIGENT NETWORK CABLE TESTER

This handy cable tester tests RJ45, RJ11, USB and UTP/FTP/STP cables and uses LEDs to display the results, such as incorrect and open connections, short circuits, crossover and stress tests.

• Display method: LEDs
• Displays open connections and short circuits
• Displays crossovers and incorrect connections
• Displays additional shielding in FTP/STP cables
• Tests pin assignment of RJ45, RJ11, USB and BNC cables
• Tests cables in walls, floors and ceilings
• Warning when battery power is low
• Max. cable length: approx. 180 m



Package weight : 0.319 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable tester
    • Design
    • RJ45, RJ11, USB und UTP / FTP / STP