Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CM 600 :: Professional cable tester including length measurement


CM 600

  • Product Description
  • Technical information
  • General
    • Type
    • Cable tester
    • Design
    • Voice, data, video and length measurement

Cable tester for data, telephone and coaxial cables
Professional cable tester for testing the correct wiring including length measurement

• Tests network and coaxial cables (RJ45 and F coaxial connection)
• Determination of the wiring plan with graphical display for fast troubleshooting
• Measurement of the cable length and distance to fault points using a fully fledged TDR measurement
• High-contrast colour display ensures good readability in any environment
• Test report and documentation creation with PC evaluation software
• Extensive troubleshooting functions such as: cable tracing, PoE detection and measurement, link test up to 1 Gbit/s, terminal device recognition with cable/Port ID remote units

The CableMaster 600 is a professional cable tester equipped with RJ-45 and coaxial connection. It determines the wiring plan and the cable lengths as well as the distance to the fault. The results can be stored and processed further in documents using PC software. In addition, the CableMaster offers comprehensive functions for troubleshooting such as cable tracing, link detection up to 1Gbit/s, PoE tests and socket allocation using remote units.
The CableMaster 600 is the ideal cable tester for professional installers and network operators who measure RJ-45 and coaxial cabling and have to document the correct wiring and cable lengths in measurement reports.

The CableMaster 600 professional cable tester is extremely versatile. Whether during the installation for the allocation of sockets to the patch panel, the quality measurement and documentation of the wiring after the installation, as well as for troubleshooting in the operation of the network.

The measurement results are easy to follow and understand in the colour graphical display and can be stored on the device and evaluated and prepared by means of the free eXport PC documentation software.

Cable tests
The CableMaster 600 offers extensive tests for RJ45 data, telephone and coaxial cables. Consisting of the hand-held unit and a remote unit for test/ID, it is able to determine the wiring of the RJ-45 wiring and display it in colour. Continuity, transpositions, split pairs and interruptions are displayed. Using built-in fully-fledged TDR (Time Domain Reflectometer), the cable length and also the distance to the interruption can be measured.

The CableMaster 600 is able to feed a modulated signal to the cabling, which can be used with an optional sound pursuer for cable tracing and identification. With numbered remote units, the terminal sockets can be easily and quickly assigned to the appropriate port on the patch panel.

Network tests
The CableMaster 600 enables quick identification of network connections. The possible link speed is displayed as well as the link status. In addition, the PoE (Power over Ethernet) availability is displayed and can, among other things, be checked with a load test according to IEEE 802.3af/at.

Save and document

The cable tests can be stored in the memory of the device and read into the eXport PC software using the supplied USB cable. eXport is the central documentation software, which also supports other Psiber measuring instruments and creates professional measurement reports.

CableMaster 600 included with delivery:
Professional cable tester incl. 1 remote unit, 6xAA batteries, 2xRJ45 cable, micro USB cable, carrying case



Manufacturer : PSIBER DATA
Factory number : CABLEMASTER 600
Package weight : 1.408 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable tester
    • Design
    • Voice, data, video and length measurement