Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CM 400 :: Cable tester for voice, data and video services


Cable Master 400

  • Product Description
  • Technical information
  • General
    • Type
    • Cable tester
    • Design
    • Speech- (6-pol),Data- (8-pol), Video- (Coax)

Handy cable tester with numerous functions
The CableMaster 400 tests cables for voice, data and video services.

The CableMaster is an all-rounder for locating errors in data, telephone and coaxial cables. Durable and designed for long-term use, the CableMaster is the ideal tester for obtaining test results quickly and accurately on site.

• Tests voice (6-wire), data (8-wire) and video (coax) cables
• Checks pins for short circuits, interruptions, wiring faults and split-pair errors and displays the results
• Shows Pass symbol for correctly routed cables according to T568A/B and crossover/uplink cables
• Shows Pass symbol for correct wiring of telephone cables (6 pins) and 'Rev' for correct wiring in reverse order
• Sound generator creates sound signals that can be selected by the user for selectable pins
• Cable recognition localises up to 19 cable runs (data, voice and video)

Suitable for all installers, telecommunications and network engineers.

The CableMaster 400 shows different errors on the large LCD screen and labels them accordingly with a Pass/Fail rating. The integrated sound generator helps with cable tracing and locating faults, as well as finding cable ends of all installed cable types.

With the integrated sets for remote recognition, it is possible to locate up to 19 cable connection points in one step.



Manufacturer : PSIBER DATA
Factory number : CABLE MASTER 400
Package weight : 0.365 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable tester
    • Design
    • Speech- (6-pol),Data- (8-pol), Video- (Coax)