Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CM 200 :: Cable tester for voice, data and video services


CableMaster 200 PD_CM200

  • Product Description
  • Technical information
  • General
    • Type
    • Cable tester
    • Design
    • Continuity and wiring tester for Ethernet

The CableMaster 200 is an economical, compact continuity and wiring tester for Ethernet cables.
The ergonomic hand-held tester is easy to use.
Its large display shows easy-to-understand messages straight away.
It is part of every installer's basic equipment.
With integrated remote unit and built-in sound generator

The CableMaster 200 tests Ethernet cables for interruptions, short circuits, transposed
wires and split pairs at the touch of a button.
The built-in sound generator for easy cable tracing and port
search with a sound pursuer (see optional accessories) is unique in this class.

Features
• Compact size
• Very simple operation
• Detachable remote unit allows
longer cable runs to be tested
• Test cables with a length of up to 304 m
• Sound generator – can be used for cable tracing with a sound pursuer (optional accessory)
• Clear LCD display with all testing information, including PASS or FAIL display
• Display of cable faults in accordance with TIA568 specification
• The remote unit is located at the base of the main unit when not in use

.



Manufacturer : PSIBER DATA
Factory number : 226504
Package weight : 0.14 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable tester
    • Design
    • Continuity and wiring tester for Ethernet
Datasheet/manual