Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 9,6M-1 :: Replacement battery for METABO devices, 9.6 V, 2000 mAh

Item-No.: BMA 9,6M-1
€25,90
Category of goods: 1 = discountable

BMA 9,6M-1

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For Metabo appliances
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 9.6 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 87,6 mm
    • Width
    • 48.5 mm
    • Height
    • 74,9 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.461 kg

Nickel-cadmium tool battery for METABO electrical devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery compatible with:
METABO 630070/630072/631721

Suitable for:
METABO BEA9.6/BEAT9.6/BEAT100/EA150/EA100/EPA140/A60/A19



Package weight : 0.496 kg
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For Metabo appliances
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 9.6 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 87,6 mm
    • Width
    • 48.5 mm
    • Height
    • 74,9 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.461 kg
Datasheet/manual