Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 9,6B-5 :: Replacement battery for BOSCH devices, 9.6 V

Item-No.: BMA 9,6B-5
€37,30
Category of goods: 1 = discountable

BMA 9,6B-5

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For Bosch appliances
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 9.6 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 81 mm
    • Width
    • 111 mm
    • Height
    • 82 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.5 kg

NiMH tool battery for BOSCH electrical devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery compatible with:
2607335260/2607335272/2607335373/2607335540/BAT048/BAT049

Suitable for:
Power drill GDR9/6V/GSR9.6VE-2/PSR 960/PSR9.6VE-2/SDI96
Compressed air pump PAG 9.6 V
Lamp PLI 9.6 V

Voltage: 9.6 V
Capacity: 2,000 mAh
Technology: NiMh
Length: 81 mm
Width: 111 mm
Height: 82 mm
Weight: 580 g
Colour: black



Package weight : 0.498 kg
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For Bosch appliances
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 9.6 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 81 mm
    • Width
    • 111 mm
    • Height
    • 82 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.5 kg
Datasheet/manual