Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 9,6 MA-7 :: Replacement battery for MAKITA devices, 9.6 V

Item-No.: BMA 9,6 MA-7
€34,90
Category of goods: 1 = discountable

BMA 9,6 MA-7

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For Makita appliances
    • Colour
    • schwarz
  • Electrical values
    • Voltage
    • 9.6 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Length
    • 182 mm
    • Width
    • 49 mm
    • Height
    • 27 mm
  • Packaging
    • Packaging
    • Individual packaging

NiMH tool battery for MAKITA electrical devices.

Compatible replacement battery — not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery compatible with:
MAKITA 9033/9034/193889-4

Suitable for:
MAKITA 4093D/4190DB/4190DWD/6012HDL/6095D/6095DQ/6095DWBE/6095DWDE/6095DWL-2/6096D/6096DWBE/DA391D/DA391DWB/DA391DWD/ML902(flashlight)/UM1690D/UM1691D

Voltage: 9.6 V
Capacity: 3,000 mAh
Technology: Ni-MH
Length: 182 mm
Width: 49 mm
Height: 27 mm
Colour: grey



Package weight : 0.542 kg
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For Makita appliances
    • Colour
    • schwarz
  • Electrical values
    • Voltage
    • 9.6 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Length
    • 182 mm
    • Width
    • 49 mm
    • Height
    • 27 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual