Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 9,6 MA-6 :: Replacement battery for MAKITA devices, 9.6 V

Item-No.: BMA 9,6 MA-6
€43,40
Category of goods: 1 = discountable

BMA 9,6 MA-6

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For Makita appliances
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 9.6 V
    • Capacitance
    • 1500 mAh
  • Measures
    • Length
    • 182 mm
    • Width
    • 49 mm
    • Height
    • 27 mm
    • Ø
    • 0.4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.42 kg

Nickel-cadmium tool battery for MAKITA electrical devices.

Compatible replacement battery — not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery compatible with:
MAKITA 9000/9001/9002/9033

Suitable for the following device types:
MAKITA 4093D/4190DW/4190DW/4300DW/4390DW/6092DW/6093DW/6094DW/6095DW/6096DWE/6891DW/6900DW/6912DW/8400DW/DA390DW/DA391DW/ML900/ML902/UM1690DW/UM1691D

Voltage: 9.6 V
Capacity: 1,500 mAh
Technology: Ni-Cd
Length: 182 mm
Width: 49 mm
Height: 27 mm
Weight: 420 g
Colour: black



Package weight : 0.399 kg
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For Makita appliances
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 9.6 V
    • Capacitance
    • 1500 mAh
  • Measures
    • Length
    • 182 mm
    • Width
    • 49 mm
    • Height
    • 27 mm
    • Ø
    • 0.4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.42 kg
Datasheet/manual