Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 9,6 MA-1 :: Replacement battery for MAKITA devices, 9.6 V, 2000 mAh

Item-No.: BMA 9,6 MA-1
€24,70
Category of goods: 1 = discountable

BMA 9,6 MA-1

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For Makita appliances
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 9.6 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 49 mm
    • Width
    • 182 mm
    • Height
    • 24 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.370 kg

Nickel-cadmium tool battery for MAKITA electrical devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery compatible with:
MAKITA 9000/9001/9002/9033

Suitable for:
MAKITA 6891DW/903DW/DA390DW/DA391DW/6012HDW/6092DW/6093DW/6094DW/6095DW/6096DWE/
4390DW/4190DW/6900DW/ML900/ML902/6912DW/UM1691D/UM1690DW/8400DW/4093D/4300DW/6012HD.



Package weight : 0.476 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiCd
    • Design
    • For Makita appliances
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 9.6 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 49 mm
    • Width
    • 182 mm
    • Height
    • 24 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.370 kg
Datasheet/manual