Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 7,2 MA-4 :: Replacement battery for MAKITA devices, 7.2 V

Item-No.: BMA 7,2 MA-4
€30,50
Category of goods: 1 = discountable

BMA 7,2 MA-4

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For Makita appliances
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 7.2 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Length
    • 140 mm
    • Width
    • 48 mm
    • Height
    • 32 mm
    • Ø
    • 0.4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.4 kg

NiMH tool battery for MAKITA electrical devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery compatible with:
MAKITA 7000, 7001, 7002, 7033, 632002-4, KR23/43

Suitable for:
MAKITA 4190/9500DW/3700D/4073D/4300DW/4307D/4390DW/6010DWK/6012DWK/6015DWK/6016DW/6017DWBE/6017DWE/6018DWBE/6018DWE/6019DWBE/6019DWE/6071DWK/6072DWK/6073DWK/6075DW/6075DW/6172DW/6710DW/6900DW/6912DW/7 903DW/9500DW/DA301DW/DA302DWB/DA390DW/A391DW/ML701/ML702/ML900/ML901/UM104DW/UM104DW/UM1691D

Voltage: 7.2 V
Capacity: 3,000 mAh
Technology: NiMh
Length: 140 mm
Width: 49 mm
Height: 32 mm
Weight: 400 g
Colour: black



Package weight : 0.394 kg
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For Makita appliances
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 7.2 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Length
    • 140 mm
    • Width
    • 48 mm
    • Height
    • 32 mm
    • Ø
    • 0.4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.4 kg
Datasheet/manual