Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMA 24B-3 :: Replacement battery for BOSCH devices, 24 V, NiMH

Item-No.: BMA 24B-3
€70,95
Category of goods: 1 = discountable

BMA 24B-3

  • Product Description
  • Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For Bosch appliances
    • Colour
    • schwarz
  • Electrical values
    • Voltage
    • 24 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Length
    • 131 mm
    • Width
    • 86 mm
    • Height
    • 135 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 1.289 kg

NiMH tool battery for BOSCH electrical devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery, compatible with:
BOSCH GKS 24V 2607335446 / 2607335448 / 2607335510 / 2607335561 / 2607335562 / 2607335268
BOSCH GLI 24V 2607335279 / 2607335280 / 2607335445 / 2607335446 / 2607335448 / 2607335509
BOSCH GSA 24VE 2607335510 / 2607335537 / 2607335538 / 2607335561 / 2607335562 / 2607335637
BOSCH GST 24V 2607335645
BOSCH PSB 24VE-2

Voltage: 24 V
Capacity: 3000 mAh
Technology: NiMH
Length: 131 mm
Width: 86 mm
Height: 135 mm
Colour: red/black



Package weight : 1.362 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill battery
    • Technology
    • NiMH
    • Design
    • For Bosch appliances
    • Colour
    • schwarz
  • Electrical values
    • Voltage
    • 24 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Length
    • 131 mm
    • Width
    • 86 mm
    • Height
    • 135 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 1.289 kg
Datasheet/manual